PE-0201CC100JTT

Pulse Electronics
673-PE-0201CC100JTT
PE-0201CC100JTT

Mfr.:

Description:
RF Inductors - SMD CERAMIC RF CHIP 10nH Tol5% TIN

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
0201 (0603 metric)
Unshielded
10 nH
5 %
220 mA
510 mOhms
5
2.9 GHz
0.6 mm
0.3 mm
0.3 mm
Ceramic
CC
Reel
Application: Power
Brand: Pulse Electronics
Case Code - in: 0201
Case Code - mm: 0603
Core Type: Monolithic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99