Murata LQW2UA Series RF Inductors - SMD

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 100 NH 1% 4.842In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 100 nH 1 % 620 mA 560 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.077In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 750 nH 1 % 360 mA 1.54 Ohms - 40 C + 85 C 45 360 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.053In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 620 nH 1 % 300 mA 1.4 Ohms - 40 C + 85 C 45 375 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 33 nH 1 % 1 A 140 mOhms - 40 C + 85 C 60 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 47 nH 2 % 1 A 160 mOhms - 40 C + 85 C 65 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 40 C + 85 C 20 70 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .47 UH 5% 19.818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 470 mA 1.19 Ohms - 55 C + 125 C 45 450 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 NH 2% 24.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 560 nH 2 % 400 mA 1.33 Ohms - 55 C + 125 C 45 415 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 1% 8.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 1 % 370 mA 1.75 Ohms - 55 C + 125 C 35 290 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 5% 5.773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 55 C + 125 C 35 290 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 UH 5% 1.650In Stock
4.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 310 mA 2 Ohms - 55 C + 125 C 35 210 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 UH 5% 3.334In Stock
2.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 300 mA 2.6 Ohms - 55 C + 125 C 28 140 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 5% 2.612In Stock
2.000Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 280 mA 2.8 Ohms - 55 C + 125 C 28 130 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 5% 8.365In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 200 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 2% 3.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 220 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 5% 4.380In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 220 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 UH 5% 5.935In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer Unshielded 8.2 uH 5 % 170 mA 6 Ohms - 40 C + 85 C 18 25 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .18 UH 5% 3.004In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 180 nH 5 % 620 mA 770 mOhms - 55 C + 125 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470 NH 1% 7.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 470 nH 1 % 470 mA 1.19 Ohms - 55 C + 125 C 45 450 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 910 NH 1% 5.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 910 nH 1 % 380 mA 1.68 Ohms - 55 C + 125 C 35 320 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 910 NH 5% 6.081In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 910 nH 5 % 380 mA 1.68 Ohms - 55 C + 125 C 35 320 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.356In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 12 nH 2 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.303In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.145In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 18 nH 2 % 1 A 110 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.308In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1 A 110 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel