LQW2UAS12NG00L

Murata Electronics
81-LQW2UAS12NG00L
LQW2UAS12NG00L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.236

Stock:
3.236 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,154 € 1,54 €
0,127 € 12,70 €
0,096 € 96,00 €
Full Reel (Order in multiples of 2000)
0,095 € 190,00 €
0,088 € 352,00 €
0,083 € 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
12 nH
2 %
1 A
90 mOhms
- 55 C
+ 125 C
50
3.3 GHz
Standard
2.62 mm
2.45 mm
1.83 mm
LQW2UA
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LQW2UA (Chip Coil) Inductors

Murata's LQW2UA Series (Chip Coil) Inductors (1008 Size, 2524 metric) have an inductance range of 12nH (±5%) to 4700nH (±5%) and offer a rated current of 260mA to 1000mA, maximum DC resistance of 4ohm, minimum Q of 20, and operating temperature range of -55ºC to +125ºC. Murata's LQW2UA Series Inductors can be used in the high-frequency range of 10MHz to 3GHz because of their high self-resonant frequency.