KYOCERA AVX AS Series RF Inductors - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 3.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

17 nH 5 % 2.9 A 9 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.286 mm 1.829 mm 1.524 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12.1nH 5% Square Air Core 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 1.854 mm Unshielded 12.1 nH 5 % 4.4 A 7 mOhms - 40 C + 125 C 130 4.3 GHz Standard 1.854 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15.7nH 5% Square Air Core 3.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 15.7 nH 5 % 2.9 A 9 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.286 mm 1.829 mm 1.397 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.0nH 2% SQUARE AIR CORE 1.523In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.397 mm x 1.295 mm Unshielded 6 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.295 mm 1.829 mm 1.397 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12.3nH 2% SQUARE AIR CORE 1.773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.397 mm x 1.93 mm Unshielded 12.3 nH 2 % 2.9 A 8 mOhms - 40 C + 125 C 90 4.8 GHz Standard 1.93 mm 1.829 mm 1.397 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.9nH 2% SQUARE AIR CORE 1.996In Stock
10.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

6.9 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.295 mm 1.829 mm 1.524 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10.2nH 2% SQUARE AIR CORE 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.524 mm x 1.626 mm Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 1.626 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 13.7nH 2% SQUARE AIR CORE 1.098In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 17nH 2% SQUARE AIR C ORE 972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.524 mm x 2.286 mm Unshielded 17 nH 2 % 2.7 A 9 mOhms - 40 C + 125 C 100 4 GHz Standard 2.286 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.1nH 2% SQUARE AIR CORE 590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12.1nH 2% SQUARE AIR CORE 2.650In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 1.854 mm Unshielded 12.1 nH 2 % 4.4 A 7 mOhms - 40 C + 125 C 130 4.3 GHz Standard 1.854 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 14.7nH 2% SQUARE AIR CORE 290In Stock
4.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 1.549 mm Unshielded 14.7 nH 2 % 4.4 A 8 mOhms - 40 C + 125 C 130 3.4 GHz Standard 1.549 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 16.6nH 2% SQUARE AIR CORE 298In Stock
4.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

16.6 nH 2 % 2.9 A 8 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.21 mm 2.134 mm 1.829 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 21.5nH 2% SQUARE AIR CORE 1.536In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.565 mm Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 40 C + 125 C 130 3.7 GHz Standard 2.565 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 25nH 2% SQUARE AIR C ORE 681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 25 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 130 2.5 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 27.3nH 2% SQUARE AIR CORE 4.300In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 27.3nH 5% Square Air Core 170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 5 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.9nH 2% SQUARE AIR CORE
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 19.4nH 2% SQUARE AIR CORE
3.459Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

1.829 mm x 1.397 mm x 2.591 mm Unshielded 19.4 nH 2 % 2.9 A 10 mOhms - 40 C + 125 C 90 4 GHz Standard 2.591 mm 1.829 mm 1.397 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 4.000Factory Stock Available
Min.: 4.000
Mult.: 2.000
Reel: 2.000

22 nH 2 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.591 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD 5.5nH 2% SQUARE AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.379 mm x 1.346 mm Unshielded 5.5 nH 2 % 2.9 A 3.4 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.346 mm 1.829 mm 1.397 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.5nH 5% SQUARE AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 5.5 nH 5 % 2.9 A 3.4 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.346 mm 1.829 mm 1.397 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0806 (2016 metric) 6 nH 5 % 2.9 A 6 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.295 mm 1.829 mm 1.397 mm AS Reel
KYOCERA AVX RF Inductors - SMD 8.9nH 5% SQUARE AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 5 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0806 (2016 metric) 12.3 nH 5 % 2.9 A 8 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.93 mm 1.829 mm 1.397 mm AS Reel