AS0615N7JTR

KYOCERA AVX
581-AS0615N7JTR
AS0615N7JTR

Mfr.:

Description:
RF Inductors - SMD 15.7nH 5% Square Air Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.756

Stock:
3.756 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,36 € 3,60 €
0,33 € 8,25 €
0,267 € 26,70 €
0,252 € 63,00 €
0,218 € 109,00 €
Full Reel (Order in multiples of 2000)
0,185 € 370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
0806 (2016 metric)
15.7 nH
5 %
2.9 A
9 mOhms
- 40 C
+ 125 C
60
4.9 GHz
Standard
2.286 mm
1.829 mm
1.397 mm
AS
Reel
Cut Tape
MouseReel
Application: RF
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 400 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AS Series Air Core RF Inductors

KYOCERA AVX AS Series Air Core RF Inductors are part of the wound air core inductor family and are available in a variety of case sizes. The unique air cross-section performs better and offers manufacturing advantages over toroidal coils. KYOCERA AVX AS Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, and impedance matching.