VHBCC Series RF inductors - Leaded

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 1000uH 100kHz 5% 151In Stock
1.200Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 1 mH 5 % 400 mA 4.2 Ohms 490 mA - 55 C + 125 C 70 720 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 10000uH 10kHz 5% 811In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 10 mH 5 % 120 mA 40 Ohms 150 mA - 55 C + 125 C 60 200 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 100000uH 10kHz 5% 373In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 100 mH 5 % 34 mA 490 Ohms 45 mA - 55 C + 125 C 20 60 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 15000uH 10kHz 5% 91In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 15 mH 5 % 100 mA 63 Ohms 120 mA - 55 C + 125 C 55 170 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 27000uH 5% MED AMP COIL 837In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 27 mH 5 % 75 mA 130 Ohms 95 mA - 55 C + 125 C 50 140 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 330uH 100kHz 5% 516In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 330 uH 5 % 630 mA 1.4 Ohms 735 mA - 55 C + 125 C 25 1.4 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape
Fastron RF inductors - Leaded 390uH 5% MED AMP COIL 555In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 390 uH 5 % 590 mA 1.6 Ohms 675 mA - 55 C + 125 C 25 1.3 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 470uH 100kHz 5% 1.076In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 470 uH 5 % 550 mA 1.8 Ohms 630 mA - 55 C + 125 C 20 1.2 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 47000uH 10kHz 5% 1.199In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 47 mH 5 % 53 mA 220 Ohms 73 mA - 55 C + 125 C 30 90 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape
Fastron RF inductors - Leaded 680uH 100kHz 5% 945In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 680 uH 5 % 500 mA 2.6 Ohms 590 mA - 55 C + 125 C 15 920 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape
Fastron RF inductors - Leaded 1200uH 5% MED AMP COIL 256In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 1.2 mH 5 % 350 mA 5.5 Ohms 448 mA - 55 C + 125 C 70 680 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 1800uH 5% MED AMP COIL 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 1.8 mH 5 % 300 mA 6 Ohms 410 mA - 55 C + 125 C 70 650 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape
Fastron RF inductors - Leaded 18000uH 5% MED AMP COIL 999In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 18 mH 5 % 86 mA 90 Ohms 110 mA - 55 C + 125 C 50 160 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 2200uH 100kHz 5% 1.155In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 2.2 mH 5 % 250 mA 10 Ohms 340 mA - 55 C + 125 C 65 500 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 3300uH 100kHz 5% 700In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 3.3 mH 5 % 220 mA 12 Ohms 270 mA - 55 C + 125 C 50 420 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 6800uH 10kHz 5% 288In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 6.8 mH 5 % 150 mA 24 Ohms 180 mA - 55 C + 125 C 60 290 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 68000uH 10kHz 5% 527In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 6 mm x 16 mm Unshielded 68 mH 5 % 49 mA 270 Ohms 59 mA - 55 C + 125 C 25 80 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil
450Expected 3/27/2026
Min.: 1
Mult.: 1

Choke Axial 22 uH 10 % PCB Mount VHBCC
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 10 uH 5 % 2.9 A 90 mOhms - 55 C + 125 C 55 38 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 10 uH 10 % 2.9 A 90 mOhms 4.6 A - 55 C + 125 C 55 38 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

Choke Axial 10 uH 10 % PCB Mount VHBCC
Fastron RF inductors - Leaded 100uH 100kHz 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 100 uH 5 % 1.06 A 620 mOhms - 55 C + 125 C 40 2.5 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 100 uH 10 % 1.06 A 620 mOhms - 55 C + 125 C 40 2.5 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 1 mH 10 % 400 mA 4.2 Ohms - 55 C + 125 C 70 720 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

Choke Axial Unshielded 10 mH 10 % 120 mA 40 Ohms - 55 C + 125 C 60 200 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel