Fastron 12CCM Series RF inductors - Leaded

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 3.3 uH 10 % 1.01 A 350 mOhms - 55 C + 125 C 55 150 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 8.2 uH 10 % 520 mA 1.35 Ohms - 55 C + 125 C 55 95 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 15 uH 20 % 300 mA 3.8 Ohms - 55 C + 125 C 35 70 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 851In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 2.2 uH 20 % 1.37 A 225 mOhms - 55 C + 125 C 55 180 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 4.7 uH 20 % 750 mA 650 mOhms - 55 C + 125 C 55 130 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 10 uH 10 % 400 mA 2.09 Ohms - 55 C + 125 C 55 90 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 10 uH 20 % 400 mA 2.09 Ohms - 55 C + 125 C 55 90 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 12 uH 10 % 370 mA 2.5 Ohms - 55 C + 125 C 35 80 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 12 uH 20 % 370 mA 2.5 Ohms - 55 C + 125 C 35 80 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 15 uH 10 % 300 mA 3.8 Ohms - 55 C + 125 C 35 70 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 18 uH 10 % 270 mA 5.1 Ohms - 55 C + 125 C 35 65 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 18 uH 20 % 270 mA 5.1 Ohms - 55 C + 125 C 35 65 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.2 uH 10 % 2.25 A 100 mOhms - 55 C + 125 C 55 240 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.2 uH 20 % 2.25 A 100 mOhms - 55 C + 125 C 55 240 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.5 uH 10 % 1.75 A 130 mOhms - 55 C + 125 C 55 230 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.5 uH 20 % 1.75 A 130 mOhms - 55 C + 125 C 55 230 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.8 uH 10 % 1.58 A 180 mOhms - 55 C + 125 C 55 200 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 1.8 uH 20 % 1.58 A 180 mOhms - 55 C + 125 C 55 200 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 2.2 uH 10 % 1.37 A 225 mOhms - 55 C + 125 C 55 180 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 2.7 uH 10 % 1.22 A 280 mOhms - 55 C + 125 C 55 165 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 2.7 uH 20 % 1.22 A 280 mOhms - 55 C + 125 C 55 165 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 3.3 uH 20 % 1.01 A 350 mOhms - 55 C + 125 C 55 150 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 6.8 uH 10 % 520 mA 1.18 mOhms - 55 C + 125 C 55 110 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 6.8 uH 20 % 520 mA 1.18 mOhms - 55 C + 125 C 55 110 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Choke Axial Shielded 4.7 uH 10 % 750 mA 650 mOhms - 55 C + 125 C 55 130 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel