MCOIL Power Inductors - SMD

Results: 960
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 1412 0.47uH 20% 2.793In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0505 (1412 metric) Shielded 470 nH 20 % 3.6 A 38 mOhms 4.1 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1412 0.33uH 20% 3.7A 2.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0505 (1412 metric) Shielded 330 nH 20 % 3.7 A 32 mOhms 5.8 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD MCOIL 0603, 0.56uH, 20%, 80mOhms, 1MHz, 20V 5.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 40 C + 125 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.56uH 1608 RDC=0.08mOhms 20% 150C 5.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 55 C + 150 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR ,4.0x4.0 0.68 uH+/- 20%, -40 to +125 C 882In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD INDUCTOR, 4.0x4.0 2.2 uH+/- 20%, -40 to +125 C 806In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 2.2 uH 20 % 5.3 A 21 mOhms 7 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD INDUCTOR, 4.0x4.0 0.47 uH+/- 20%, -40 to +125 C 917In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 470 nH 20 % 9.9 A 6.5 mOhms 17 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 0.68uH 4X4mm 2mmT RDC=0.009mOhms MCOIL 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 14 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm LSEU Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, 4.0x4.0 1.0 uH+/- 20%, -40 to +125 C 800In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 1 uH 20 % 7.7 A 10.5 mOhms 10 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD INDUCTOR, 0805 1.0 uH+/- 20%, -40 to +125 C 2.911In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH20% ,T&R 3.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.2 A 45 mOhms 4.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,4.7UH20% ,T&R 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 370 mA 730 mOhms 410 mA - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL MULTILAYER, 0.47uH20%, T&R 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4 A 26 mOhms 5.3 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.68uH20%, T&R 650In Stock
Min.: 1
Mult.: 1
Reel: 700

1616 (4040 metric) Shielded 680 nH 20 % 7.3 A 16 mOhms 8 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKT1R0M RPLCMT PN 1008 1uH 45mOhmsur 184.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 45 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 10UH20% ,T&R 563In Stock
Min.: 1
Mult.: 1
Reel: 700

Wire-wound Metal Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.6 A 194 mOhms 3.1 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.33UH20% ,T&R 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shielded LLAP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.68UH20% ,T&R 3.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 2.5 A 60 mOhms 3.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 2.2uH20%, T&R 944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1616 (4040 metric) Shielded 2.2 uH 20 % 2.8 A 79 mOhms 3.8 A - 40 C + 125 C 4 mm 4 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.25 A 159 mOhms 1.95 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0608 ,680NH20% ,T&R 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0806 (2016 metric) Shielded 680 nH 20 % 50 mOhms 3.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal LSAP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 4.7uH 3030 20% HI CURR 762In Stock
1.500Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3030 metric Shielded 4.7 uH 20 % - 40 C + 125 C 3 mm 3 mm 1.2 mm LSDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.56uH30%, T&R 650In Stock
Min.: 1
Mult.: 1
Reel: 700

1616 (4040 metric) Shielded 560 nH 30 % 6.5 A 16 mOhms 9 A - 40 C + 125 C 4 mm 4 mm 2 mm LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH20% ,T&R 3.392In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.3 A 70 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 10uH20%, T&R 794In Stock
1.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

1616 (4040 metric) Shielded 10 uH 20 % 1.4 A 330 mOhms 1.7 A - 40 C + 125 C 4 mm 4 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel