PISR Series Power Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 100uH 0.1MHz 20% 5In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 100 uH 20 % 1.9 A 170 mOhms 3.1 A - 40 C + 125 C 5.2 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel, Cut Tape
Fastron Power Inductors - SMD 33uH 0.1MHz 20% 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 33 uH 20 % 3.1 A 60 mOhms 5.6 A - 40 C + 150 C 10 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel, Cut Tape
Fastron Power Inductors - SMD 10uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 10 uH 20 % 4.5 A 29 mOhms 10 A - 40 C + 125 C 24 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 1000uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 1 mH 20 % 570 mA 1.7 Ohms 1 A - 40 C + 125 C 1.3 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 10000uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 10 mH 20 % 200 mA 18.5 Ohms 250 mA - 40 C + 150 C 550 kHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 15uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 15 uH 20 % 4.1 A 35 mOhms 8 A - 40 C + 150 C 20 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 150uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 150 uH 20 % 1.6 A 220 mOhms 2.6 A - 40 C + 150 C 4.2 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 1uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 1 uH 20 % 8.6 A 9 mOhms 21 A - 40 C + 150 C 164 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 1.5uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 1.5 uH 20 % 7.4 A 7 mOhms 16 A - 40 C + 150 C 160 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 22uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 22 uH 20 % 3.6 A 40 mOhms 7 A - 40 C + 150 C 15 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 220uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 220 uH 820 mOhms Standard AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 270uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 270 uH 20 % 1.1 A 520 mOhms 1.9 A - 40 C + 150 C 3 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 2.2uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 2.2 uH 20 % 7.1 A 14 mOhms 14 A - 40 C + 150 C 95 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 330uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 330 uH 20 % 1.1 A 520 mOhms 1.9 A - 40 C + 125 C 2.7 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 3.3uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 3.3 uH 20 % 6.4 A 17 mOhms 15 A - 40 C + 150 C 72 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 47uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 47 uH 20 % 2.7 A 70 mOhms 4.6 A - 40 C + 150 C 8 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 470uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 470 uH 20 % 850 mA 760 mOhms 1.4 A - 40 C + 125 C 2.1 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 4700uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 4.7 mH 20 % 220 mA 7.2 Ohms 350 mA - 40 C + 150 C 760 kHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 4.7uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 4.7 uH 20 % 5.5 A 20 mOhms 12 A - 40 C + 150 C 70 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 5.6uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 5.6 uH 20 % 5.5 A 22 mOhms 12 A - 40 C + 150 C 41 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 68uH 0.1MHx Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 68 uH 20 % 2.3 A 100 mOhms 3.6 A - 40 C + 125 C 6.5 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 680uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 680 uH 20 % 740 mA 1.1 Ohms 1.2 A - 40 C + 150 C 1.8 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 6.8uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 6.8 uH 20 % 4.7 A 29 mOhms 10 A - 40 C + 150 C 35 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel
Fastron Power Inductors - SMD 82uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 82 uH 20 % 1.9 A 150 mOhms 3.1 A - 40 C + 150 C 6 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel