PISR-330M-04

Fastron
434-PISR-330M-04
PISR-330M-04

Mfr.:

Description:
Power Inductors - SMD 33uH 0.1MHz 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,32 € 13,20 €
1,21 € 30,25 €
0,937 € 93,70 €
Full Reel (Order in multiples of 250)
0,779 € 194,75 €
0,777 € 388,50 €
0,752 € 752,00 €
0,728 € 1.820,00 €
0,718 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
33 uH
20 %
3.1 A
60 mOhms
5.6 A
- 40 C
+ 150 C
10 MHz
Standard
18.7 mm
15.2 mm
7.5 mm
Ferrite
AEC-Q200
PISR
Reel
Cut Tape
Application: Power
Brand: Fastron
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99