PISN Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 33uH 0.1MHz 20% 199In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 33 uH 20 % 3.1 A 65 mOhms 4.3 A - 40 C + 125 C 11 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 47uH 0.1MHz 20% 261In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 47 uH 20 % 2.7 A 95 mOhms 3.8 A - 40 C + 125 C 8 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 10uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 10 uH 20 % 4.9 A 24 mOhms 8.3 A - 40 C + 150 C 19 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 100uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 100 uH 20 % 1.5 A 210 mOhms 2.6 A - 40 C + 125 C 5 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 1000uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 1 mH 20 % 200 mA 2 Ohms 850 mA - 40 C + 150 C 1.2 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 10000uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 10 mH 20 % 110 mA 19 Ohms 240 mA - 40 C + 150 C 300 kHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 15uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 15 uH 20 % 4.2 A 35 mOhms 7.1 A - 40 C + 150 C 15 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 150uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 150 uH 20 % 1.2 A 300 mOhms 2.1 A - 40 C + 150 C 3.6 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 22uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 9.55 mm x 11.5 mm x 13 mm Shielded 22 uH 20 % 3.5 A 50 mOhms 5.6 A - 40 C + 150 C 12 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 220uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 220 uH 20 % 1.7 A 390 mOhms - 40 C + 125 C 2.5 MHz Standard 13 mm 9.5 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 330uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 330 uH 820 mOhms Standard Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 470uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 9.55 mm x 11.5 mm x 13 mm Shielded 470 uH 20 % 600 mA 950 mOhms 1.15 A - 40 C + 150 C 1.7 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 4700uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 4.7 mH 20 % 190 mA 7.9 Ohms 290 mA - 40 C + 150 C 450 kHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 68uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 68 uH 20 % 1.9 A 820 mOhms 3.1 A 6 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel
Fastron Power Inductors - SMD 680uH 0.1MHz 20% Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor Shielded 680 uH 20 % 500 mA 1.2 Ohms 1.05 A - 40 C + 150 C 1.5 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel