PISN-221M-04

Fastron
434-PISN-221M-04
PISN-221M-04

Mfr.:

Description:
Power Inductors - SMD 220uH @0.1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
0,814 € 203,50 €
0,793 € 396,50 €
0,75 € 750,00 €
0,722 € 1.805,00 €
0,70 € 3.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
220 uH
20 %
1.7 A
390 mOhms
- 40 C
+ 125 C
2.5 MHz
Standard
13 mm
9.5 mm
11.5 mm
Ferrite
AEC-Q200
PISN
Reel
Application: Power
Brand: Fastron
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PISN SMD Power Inductors

Fastron PISN SMD Power Inductors feature a ferrite core with a plastic base in shielded and unshielded versions. Both variants withstand a wide temperature range (including component self-heating) of -40°C to +150°C for the non-shielded inductors and -40°C to +125°C for the shielded inductors. The PISN series is suitable for high-rated currents and has inductance values ranging from 10µH to 10mH with 20% inductance tolerance. Other features include 24mΩ to 19Ω maximum DC resistance, 300kHz to 19MHz self-resonant frequency, and RoHS compliance. Fastron PISN SMD Power Inductors are suitable for the filtering of supply voltages, coupling, decoupling, automotive electronics, and network switching systems. Additional applications include power supplies for VTRs, LCD TVs, notebooks, PCs, and DC/DC converters.