MA Series Power Inductors - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKT1R0M RPLCMT PN 1008 1uH 45mOhmsur 184.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 45 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT1R5M RPLCMT PN 0806 1.5uH 130mOhmsur 34.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.6 A 130 mOhms 1.6 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT1R0M RPLCMT PN 0806 1uH 75mOhmsur 68.552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.2 A 75 mOhms 2.2 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKT2R2M RPLCMT PN 1008 2.2uH 120mOhmsur 15.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.8 A 120 mOhms 2.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKT3R3M RPLCMT PN 1008 3.3uH 156mOhmsur 27.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.7 A 156 mOhms 1.8 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKT1R0M RPLCMT PN 0806 1uH 70mOhmsur 27.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.3 A 70 mOhms 2.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKTR22M RPLCMT PN 0.22uH 20% Hi Current 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 220 nH 20 % 4 A 26 mOhms 5.8 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKTR68M RPLCMT PN 0806 .68uH 50mOhms 2.7Aur 2.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 2.7 A 50 mOhms 3.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKT3R3M RPLCMT PN 1008 3.3uH 20% 5.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.3 A 200 mOhms 1.55 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKTR33M RPLCMT PN 1008 0.33uH 20% 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 3.5 A 38 mOhms 4.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKTR47M RPLCMT PN 1008 .47uH 46mOhmsur 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 3.2 A 46 mOhms 3.9 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKT1R5M RPLCMT PN 1008 1.5uH 65mOhms 2.6Aur 9.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 2.6 A 65 mOhms 3.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKTR47M RPLCMT PN 1008 .47uH 26mOhms 4.1Aur 17.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 4.1 A 26 mOhms 5.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKTR68M RPLCMT PN 1008 .68uH 36mOhmsur 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 3.5 A 36 mOhms 5.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKT1R0M RPLCMT PN 1008 1uH 59mOhms 2.5Aur 23.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 2.7 A 59 mOhms 3.1 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKTR47M RPLCMT PN 1008 .47uH 39mOhms 3.4Aur 4.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 3.4 A 39 mOhms 4.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKTR33M RPLCMT PN 0806 .33uH 30mOhmsur 2.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 330 nH 20 % 3.5 A 30 mOhms 4.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKTR47M RPLCMT PN 0806 .47uH 36mOhmsur 4.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.3 A 36 mOhms 4.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT2R2M RPLCMT PN 0806 2.2uH 160mOhmsur 21.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.5 A 160 mOhms 1.5 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT3R3M RPLCMT PN 0806 3.3uH 255mOhms 1150Aur 9.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 3.3 uH 20 % 1.15 A 255 mOhms 1.15 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT4R7M RPLCMT PN 0806 4.7uH 380mOhms .95Aur 7.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 4.7 uH 20 % 950 mA 380 mOhms 1 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKTR47M RPLCMT PN 0806 .47uH 46mOhms 2.8Aur 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 2.8 A 46 mOhms 3.2 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKT1R0M RPLCMT PN 1008 1uH 53mOhms 20%Tol 3Aur 2.872In Stock
9.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3 A 53 mOhms 3.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKTR47M RPLCMT PN 1008 .47uH 29mOhms 4Aur 5.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 4 A 29 mOhms 5.7 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKTR68M RPLCMT PN 1008 .68uH 43mOhms 3.4Aur 744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 3.4 A 43 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel