LMLPC Series Power Inductors - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.06ohm 30% 05B5 1.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 4.7 uH 30 % 2 A 60 mOhms 2 A - 40 C + 125 C Standard 5 mm 5 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH 20% 2.3A DCR=0. 056Ohm 05D5 378In Stock
Min.: 1
Mult.: 1
Reel: 1.500

5 mm x 4 mm x 5 mm Shielded 10 uH 20 % 2.1 A 56 mOhms 2.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH 20% 0.7A DCR=0. 03Ohm 03B3
18.139On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 10 uH 20 % 710 mA 230 mOhms 700 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR 0.12ohm 30% 03B3
3.986Expected 7/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 4.7 uH 30 % 1.04 A 120 mOhms 1.02 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 1.0uH DCR 0.1ohm 30% 0404 10.000Factory Stock Available

4 mm x 1 mm x 4 mm Shielded 1 uH 30 % 1.05 A 100 mOhms 1.8 A - 40 C + 125 C Standard 4 mm 4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 0.18ohm 30% 0404 10.000Factory Stock Available

4 mm x 1 mm x 4 mm Shielded 3.3 uH 30 % 820 mA 180 mOhms 1.1 A - 40 C + 125 C Standard 4 mm 4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.14ohm 30% 04A4 4.500Factory Stock Available

4 mm x 1.2 mm x 4 mm Shielded 4.7 uH 30 % 960 mA 140 mOhms 1.05 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 47uG DCR= 0.31ohm 20% 05D5 1.500Factory Stock Available

5 mm x 4 mm x 5 mm Shielded 47 uH 20 % 900 mA 310 mOhms 1.1 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.165ohm 30% 06A6 2.000Factory Stock Available

6 mm x 1.2 mm x 6 mm Shielded 6.8 uH 30 % 1.18 A 165 mOhms 1.3 A - 40 C + 125 C Standard 6 mm 6 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 47uH DCR= 0.22ohm 20% 06D6 1.500Factory Stock Available

6 mm x 4.5 mm x 6 mm Shielded 47 uH 20 % 1.1 A 220 mOhms 1.3 A - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 15uH DCR= 0.08ohm 20% 05D5 Non-Stocked Lead-Time 18 Weeks

5 mm x 4 mm x 5 mm Shielded 15 uH 20 % 1.8 A 80 mOhms 2 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 22uH DCR= 1.47ohm 20% 0202 Non-Stocked

2.4 mm x 1 mm x 2.4 mm Shielded 22 uH 20 % 300 mA 1.47 Ohms 390 mA - 40 C + 125 C Standard 2.4 mm 2.4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 2.2uH DCR= 0.15ohm 20% 0202 Non-Stocked Lead-Time 18 Weeks

2.4 mm x 1 mm x 2.4 mm Shielded 2.2 uH 30 % 970 mA 150 mOhms 1.29 A - 40 C + 125 C Standard 2.4 mm 2.4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.29ohm 30% 0202 Non-Stocked Lead-Time 18 Weeks

2.4 mm x 1 mm x 2.4 mm Shielded 4.7 uH 30 % 670 mA 290 mOhms 880 mA - 40 C + 125 C Standard 2.4 mm 2.4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.41ohm 30% 0202 Non-Stocked Lead-Time 18 Weeks

2.4 mm x 1 mm x 2.4 mm Shielded 6.8 uH 30 % 570 mA 410 mOhms 750 mA - 40 C + 125 C Standard 2.4 mm 2.4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 1.5uH DCR= 0.08ohm 30% 0303 Non-Stocked Lead-Time 18 Weeks

3 mm x 1 mm x 3 mm Shielded 1.5 uH 30 % 1.3 A 80 mOhms 1.2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 0.14ohm 30% 0303 Non-Stocked Lead-Time 18 Weeks

3 mm x 1 mm x 3 mm Shielded 3.3 uH 30 % 940 mA 140 mOhms 870 mA - 40 C + 125 C Standard 3 mm 3 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.19ohm 30% 0303 Non-Stocked Lead-Time 18 Weeks

3.0 mm x 3.0 mm x 1.00 mm Shielded 4.7 uH 30 % 780 mA 190 mOhms 750 mA - 40 C + 125 C Standard 3 mm 3 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.3ohm 30% 0303 Non-Stocked Lead-Time 18 Weeks

3 mm x 1 mm x 3 mm Shielded 6.8 uH 30 % 630 mA 300 mOhms 610 mA - 40 C + 125 C Standard 3 mm 3 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 22uH DCR= 0.63ohm 20% 03A3 Non-Stocked Lead-Time 18 Weeks

3 mm x 1.2 mm x 3 mm Shielded 22 uH 20 % 420 mA 630 mOhms 370 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.13ohm 30% 03A3 Non-Stocked Lead-Time 18 Weeks

3 mm x 1.2 mm x 3 mm Shielded 4.7 uH 30 % 980 mA 130 mOhms 770 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 0.08ohm 30% 03B3 Non-Stocked Lead-Time 18 Weeks

3 mm x 1.5 mm x 3 mm Shielded 3.3 uH 30 % 1.23 A 80 mOhms 1.21 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.3ohm 30% 0404 Non-Stocked

4 mm x 1 mm x 4 mm Shielded 6.8 uH 30 % 620 mA 300 mOhms 740 mA - 40 C + 125 C Standard 4 mm 4 mm 1 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 0.24ohm 20% 04A4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.2 mm x 4 mm Shielded 10 uH 20 % 770 mA 240 mOhms 740 mA - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 1.0uH DCR= 0.06ohm 30% 04A4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.2 mm x 4 mm Shielded 1 uH 30 % 1.5 A 60 mOhms 2.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm LMLPC Reel