LB Series Power Inductors - SMD

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T471K RPLCMT PN 1007 470uH 13Ohms 10%Tol 25mA 197.563In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 10 % 25 mA 13 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T150M RPLCMT PN 0805 15uH 20% 0.1A 1.3ohm 52.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 20 % 100 mA 1.69 Ohms - 40 C + 105 C 28 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T101K RPLCMT PN 0805 100uH 9100mOhmsTol 45mA 130.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 10 % 45 mA 9.1 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T1R0M RPLCMT PN 1207 1uH 78mOhms 1075mA 52.923In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 uH 20 % 1.08 A 78 mOhms - 40 C + 105 C 100 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T100K RPLCMT PN 0805 10uH 910mOhmsTol 120mA 20.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 120 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA160808T100M RPLCMT PN 0603 10uH 910mOhms 60mA 32.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA160808T1R0M RPLCMT PN 0603 1uH 221mOhms 160mA 3.984In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 1 uH 20 % 160 mA 221 mOhms - 40 C + 105 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA160808T4R7M RPLCMT PN 0603 4.7uH 715mOhms 70mA 4.909In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 4.7 uH 20 % 70 mA 715 mOhms - 40 C + 105 C 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 10uH 650mOhms 10%Tol 120mA 2.812In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 10 uH 10 % 120 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T150K RPLCMT PN 0805 15uH 1690mOhmsTol 100mA 8.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 10 % 100 mA 1.69 Ohms - 40 C + 105 C 28 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 1uH 195mOhms 20%Tol 405mA 2.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) 1 uH 20 % 405 mA 195 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T470M RPLCMT PN 0805 47uH 4810mOhms 60mA 5.027In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T4R7M RPLCMT PN 0805 4.7uH 520mOhms 190mA 3.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 190 mA 520 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T680M RPLCMT PN 0805 68uH 20% 0.05A 6ohm 5.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 20 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T6R8M RPLCMT PN 0805 6.8uH 611mOhms 135mA 8.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 135 mA 611 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T100K RPLCMT PN 0806 10uH 650mOhmsTol 155mA 10.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 10 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T100M RPLCMT PN 0806 10uH 650mOhms 155mA 4.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 20 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T1R0M RPLCMT PN 0806 1uH 117mOhms 490mA 3.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 1 uH 20 % 490 mA 117 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T220K RPLCMT PN 0806 22uH 1300mOhmsTol 105mA 3.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 22 uH 10 % 105 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T4R7M RPLCMT PN 0806 4.7uH 325mOhms 225mA 4.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 4.7 uH 20 % 225 mA 325 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T6R8M RPLCMT PN 1007 6.8uH 195mOhms 195mA 4.806In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 6.8 uH 20 % 195 mA 195 mOhms - 40 C + 105 C 38 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 10uH 0.325ohms 20% 0.34A 1.735In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 10 uH 20 % 340 mA 250 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 100uH 3.12ohms 10% 0.14A 3.021In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 100 uH 10 % 140 mA 2.4 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T102K RPLCMT PN 1207 1000uH 35.1OhmsTol 39mA 156.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 mH 10 % 39 mA 35.1 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 1000uH 35.1ohms 10% 39mA 2.351In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 1 mH 10 % 39 mA 27 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel