CLT32 Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 150nH 3.3mOhm 25.4A 20% AEC-Q200 6.013In Stock
Min.: 1
Mult.: 1
Reel: 6.000

150 nH 20 % 3.3 mOhms 25.4 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 42nH 1mOhm 54A 20% AEC-Q200 7.186In Stock
Min.: 1
Mult.: 1
Reel: 6.000

42 nH 20 % 1 mOhms 54 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 440nH 7.6mOhm 13.5A 20% AEC-Q200 5.581In Stock
Min.: 1
Mult.: 1
Reel: 6.000

440 nH 20 % 7.6 mOhms 13.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 55nH 1mOhm 39.5A 20% AEC-Q200 2.066In Stock
6.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 6.000

55 nH 20 % 1 mOhms 39.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 80nH 1.9mOhm 36A 20% AEC-Q200 5.354In Stock
Min.: 1
Mult.: 1
Reel: 6.000

80 nH 20 % 1.9 mOhms 36 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 200nH 3.3mOhms 20.5A 20% AEC-Q200 5.396In Stock
Min.: 1
Mult.: 1
Reel: 6.000

200 nH 20 % 3.3 mOhms 20.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 310nH 5.3mOhm 17.5A 20% AEC-Q200 2.039In Stock
Min.: 1
Mult.: 1
Reel: 6.000

310 nH 20 % 5.3 mOhms 17.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 17nH 0.39mOhm 60A 20% AEC-Q200
17.940On Order
Min.: 1
Mult.: 1
Reel: 6.000

17 nH 20 % 390 uOhms 60 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 110nH 1.9mOhm 29A 20% AEC-Q200
5.900Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 6.000

110 nH 20 % 1.9 mOhms 29 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel