CLT32-R11

TDK
871-CLT32-R11
CLT32-R11

Mfr.:

Description:
Power Inductors - SMD 110nH 1.9mOhm 29A 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
110 nH
20 %
1.9 mOhms
29 A
- 40 C
+ 165 C
Standard
3.2 mm
2.5 mm
2.5 mm
Metal
AEC-Q200
CLT32
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: B82403T111M B82403T111M000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLT32 Automotive-Grade Power Inductors

TDK provides the CLT32 series power inductors with extremely compact dimensions and excellent electrical values due to their design. These inductors cover an inductance range of 17nH to 440nH and are designed for 13.5A to 60A saturation currents. CLT32 series inductors feature a small footprint of 3.2mm x 2.5mm and an insertion height of 2.5mm. They are constructed for a temperature range of -40°C to +165°C, including self-heating.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

AEC-Q200-Qualified Inductors

TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.950
Expected 1/4/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,32 € 1,32 €
1,09 € 10,90 €
0,955 € 23,88 €
0,903 € 90,30 €
0,83 € 207,50 €
0,783 € 391,50 €
0,757 € 757,00 €
0,738 € 1.845,00 €
Full Reel (Order in multiples of 6000)
0,644 € 3.864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products