1616FP Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 1 uH 20 % 50 mOhms 3.85 A - 40 C + 150 C 145 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 1.5 uH 20 % 65 mOhms 2.95 A - 40 C + 150 C 105 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 2.2 uH 20 % 90 mOhms 2.6 A - 40 C + 150 C 85 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 3.3 uH 20 % 110 mOhms 2.15 A - 40 C + 150 C 70 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 4.7 uH 20 % 150 mOhms 1.8 A - 40 C + 150 C 50 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 10 uH 20 % 250 mOhms 1.3 A - 40 C + 150 C 35 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 100 uH 20 % 2.35 Ohms 400 mA - 40 C + 150 C 10 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 15 uH 20 % 390 mOhms 1 A - 40 C + 150 C 30 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 22 uH 20 % 570 mOhms 850 mA - 40 C + 150 C 25 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 33 uH 20 % 850 mOhms 700 mA - 40 C + 150 C 18 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 47 uH 20 % 1.19 Ohms 600 mA - 40 C + 150 C 15 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 68 uH 20 % 1.655 Ohms 500 mA - 40 C + 150 C 12 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1616 (4242 metric) Unshielded 6.8 uH 20 % 180 mOhms 1.5 A - 40 C + 150 C 43 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel