1616FP-101M-01

Fastron
434-1616FP-101M-01
1616FP-101M-01

Mfr.:

Description:
Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,152 € 912,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
1616 (4242 metric)
Unshielded
100 uH
20 %
2.35 Ohms
400 mA
- 40 C
+ 150 C
10 MHz
Standard
4.2 mm
4.2 mm
1.8 mm
Ferrite
1616FP
Reel
Application: Power
Brand: Fastron
Case Code - in: 1616
Case Code - mm: 4242
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1616FP Power Inductors

Fastron 1616FP Power Inductors are wire-wound unshielded chip size inductors with pre-tinned terminals. These inductors offer up to 100μH inductance, 2350mΩ maximum DCR, ±20% tolerance, and up to 2.80A rated current. The 1616FP inductors feature a vertical ferrite core, a reflow soldering method, and operate from -40°C to 150°C temperature range. These power inductors are lead-free and RoHS compliant. The 1616FP power inductors are ideal for use in AC-DC converters, DC-DC converters, LED lighting, portable devices, and handheld electronics.