5104 Power Inductors - SMD

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD3 PWR Inductor 4.7uH 1.4A 0.06ohm 1.925In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 4.7 uH 20 % 1.4 A 60 mOhms 720 mA - 40 C + 125 C 46 MHz Standard 12.7 mm 10.3 mm 3 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 46mOhms Metal Composite 5.970In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 1.5 uH 20 % 6.5 A 46 mOhms 6.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 29A 3.8mOhms AECQ2 514In Stock
450Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 150

Power Choke 16.2 mm x 15.2 mm x 10 mm Shielded 4.7 uH 20 % 29 A 3.8 mOhms 39 A - 40 C + 125 C 12.7 MHz Standard 16.2 mm 15.2 mm 10 mm Composite AEC-Q200 XAL1510 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.68uH 20% 18mOhms Metal Composite 5.185In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 680 nH 20 % 6.5 A 18 mOhms 9.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 340mA 1.95Ohms 1.209In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5 mm x 1.5 mm x 5 mm Shielded 100 uH 20 % 420 mA 1.95 Ohms 340 mA - 40 C + 85 C 12 MHz Standard 5 mm 5 mm 1.5 mm Ferrite LPS5015 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 900mA 375mOhms AECQ2 542In Stock
1.050Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 100 uH 20 % 900 mA 375 mOhms 540 mA - 40 C + 85 C 9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% SMD Power Inductor 2.649In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 4.7 uH 20 % 1.75 A 243 mOhms 1.9 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% SMD Power Inductor 3.500In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 470 nH 20 % 8.4 A 13.2 mOhms 10 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% SMD Power Inductor 3.474In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.8 mm Shielded 15 uH 20 % 1.4 A 352 mOhms 1.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% SMD Power Inductor 3.684In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 1 uH 20 % 5.6 A 27.6 mOhms 8 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.15uH 20% SMD Power Inductor 3.389In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 150 nH 20 % 13 A 6.3 mOhms 13.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% 282mOhms Metal Composite 3.706In Stock
Min.: 1
Mult.: 1
Reel: 6.000

10 uH Standard CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 195mOhms Metal Composite 930In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 4.7 uH 20 % 1.8 A 195 mOhms 3.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 75mOhms Metal Composite 2.760In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 1.5 uH 20 % 2.9 A 75 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% SMD Power Inductor 2.878In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 1.5 uH 20 % 3.2 A 82 mOhms 3.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% SMD Power Inductor 2.632In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 1 uH 20 % 3.7 A 56 mOhms 4.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 100 UH 20% 862In Stock
1.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 3.55 mm Shielded 100 uH 20 % 700 mA 710 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 3.55 mm 4500 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% SMD Power Inductor 1.994In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.5 mm Shielded 2.2 uH 20 % 3.3 A 78 mOhms 5.5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.5 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 100 uH, +/- 20% 229In Stock
Min.: 1
Mult.: 1
Reel: 250
No
Power Choke 4747 (1212 metric) Shielded 100 uH 20 % 1.4 A 225 mOhms 1.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% SMD Power Inductor 5.055In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 220 nH 20 % 9 A 11.7 mOhms 9.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 87mOhms Metal Composite 9.788In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 3.3 uH 20 % 6.5 A 87 mOhms 4.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 105mOhms Metal Composite 6.866In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 4.7 uH 20 % 2.7 A 105 mOhms 3 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 4.7 uH 1.9A 140 MOHM 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Shielded SMD Inductor 1210 (3225 metric) Shielded 4.7 uH 20 % 1.9 A 140 mOhms 2.8 A - 55 C + 125 C Standard 3.2 mm 2.5 mm 1 mm Iron F1C1 Reel, Cut Tape
Sumida Power Inductors - SMD 22uH 20% SMD Power Inductor 6.082In Stock
6.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 1.8 mm Shielded 22 uH 20 % 1.2 A 363 mOhms 1.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% 6.6mOhms Metal Composite 6.799In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 220 nH 20 % 12 A 6.6 mOhms 18 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel