5012 Power Inductors - SMD

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD2 5820 1.2uH 4.8A .021Ohm 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Unshielded 1.2 uH 20 % 4.8 A 21 mOhms 4.6 A - 40 C + 125 C 96 MHz Standard 5.8 mm 5.2 mm 2 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 1.2uH 43.0A 2.2mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 1.2 uH 20 % 43 A 2.2 mOhms 52 A - 55 C + 150 C 30 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 1.2uH 30.9A 3.4mOhms 560In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 1.2 uH 20 % 30.9 A 3.4 mOhms 22.7 A - 55 C + 150 C 37 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 1.2uH 24.8A 5.2mOhms 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Shielded 1.2 uH 20 % 24.8 A 5.2 mOhms 20.6 A - 55 C + 150 C 44 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 1050 1.2uH A 2.05mOhms AEC-Q200 306In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Choke Shielded 1.2 uH 20 % 20 A 2.04 mOhms 30 A - 55 C + 150 C 76 MHz Standard 10.5 mm 10 mm 4.5 mm AEC-Q200 WE-HCIA Reel, Cut Tape
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050MKT4R7M RPLCMT PN 5012 4.7uH 216mOhms 1400mA 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5012 Semi-Shielded 4.7 uH 20 % 1.4 A 216 mOhms 2.2 A - 25 C + 125 C 40 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050MKT1R0N RPLCMT PN 5012 1uH 63.6mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5012 Semi-Shielded 1 uH 30 % 2.3 A 63.6 mOhms 4.5 A - 40 C + 125 C 100 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050MKT2R2M RPLCMT PN 5012 2.2uH 102mOhms 2000mA 1.795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5012 Semi-Shielded 2.2 uH 20 % 2 A 102 mOhms 3.1 A - 25 C + 125 C 70 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 5.4A, 0.47H, 23.1mO 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 470 nH 20 % 5.4 A 23.1 mOhms 9 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 1.3A, 10H, 390.5mO 470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 10 uH 20 % 1.3 A 390.5 mOhms 2.2 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050MKT2R2M RPLCMT PN 5012 2.2uH 102mOhms AEC-Q200 77In Stock
1.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5012 Semi-Shielded 2.2 uH 20 % 2 A 102 mOhms 3.1 A - 40 C + 125 C 70 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 4.4A, 1 H, 35.2mO 135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 1 uH 20 % 4.4 A 35.2 mOhms 7.5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 1.6A, 6.8 H, 253mO
650Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 6.8 uH 20 % 1.6 A 253 mOhms 2.9 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050MKT100M RPLCMT PN 5012 10uH 504mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5012 Semi-Shielded 10 uH 20 % 850 mA 504 mOhms 1.4 A - 40 C + 125 C 26 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

7.8 mm x 7 mm x 5 mm Unshielded 120 uH 20 % 470 mOhms 660 mA - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 500
Reel: 500

BPCI Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

7.8 mm x 7 mm x 5 mm Unshielded 120 uH 10 % 470 mOhms 660 mA - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 500
Reel: 500

12 mm x 12 mm x 5 mm Shielded 12 uH 20 % 38 mOhms 4 A - 40 C + 125 C Standard 12 mm 12 mm 5 mm Ferrite APCI Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 500
Reel: 500

12 mm x 12 mm x 5 mm Shielded 120 uH 20 % 380 mOhms 1.1 A - 40 C + 125 C Standard 12 mm 12 mm 5 mm Ferrite APCI Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 7.000
Mult.: 700
Reel: 700

Power Inductor Unshielded Ferrite BPSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

7.8 mm x 7 mm x 5 mm Unshielded 12 uH 20 % 80 mOhms 2 A - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 500
Reel: 500

BPCI Reel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.1A, 4.7 H, 155.1mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 4.7 uH 20 % 2.1 A 155.1 mOhms 3.5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 2.2 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

5.4 mm x 5.1 mm Shielded 2.2 uH 20 % 4.5 A 49.2 mOhms 6 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 7.000
Mult.: 700
Reel: 700

Power Inductor Unshielded Ferrite BPSD Reel