4404 Power Inductors - SMD

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 1.15A DCR=225mOhms AEC-Q200 9.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 22 uH 20 % 1.15 A 225 mOhms 1.35 A - 40 C + 125 C 22 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 4818 1uH 2.7A .028Ohm 35.250In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 1 uH 30 % 2.7 A 30 mOhms 2.6 A - 40 C + 125 C 177 MHz Standard 4.8 mm 4.8 mm 1.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 220uH 660mA DCR=850mOhms AEC-Q200 2.594In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm Semi-Shielded 220 uH 20 % 660 mA 850 mOhms 750 mA - 40 C + 125 C 3.97 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 10uH 2.1A DCR=64mOhms AEC-Q200 14.428In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5 mm x 5 mm Semi-Shielded 10 uH 30 % 2.1 A 64 mOhms 2.5 A - 40 C + 125 C 18 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 1.4A DCR=140mOhms AEC-Q200 2.829In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6 mm x 6 mm Semi-Shielded 22 uH 20 % 1.4 A 140 mOhms 1.6 A - 40 C + 125 C 14 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 68uH 540mA DCR=840mOhms AEC-Q200 3.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 68 uH 20 % 540 mA 840 mOhms 630 mA - 40 C + 125 C 9 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 4.7uH 1.3A DCR=96mOhms AEC-Q200 7.973In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Semi-Shielded 4.7 uH 20 % 1.3 A 96 mOhms 1.2 A - 40 C + 125 C 35 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 220uH 250mA DCR=3.45Ohms AEC-Q200 3.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 220 uH 20 % 250 mA 3.45 Ohms 390 mA - 40 C + 125 C 5.3 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 15uH 1.45A DCR=132mOhms AEC-Q200 12.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 15 uH 20 % 1.45 A 132 mOhms 840 mA - 40 C + 125 C 33 MHz Standard 4 mm 4 mm 2.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1812 33uH 0.43A 1.1Ohm 8.607In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 1812 (4532 metric) Unshielded 33 uH 5 % 430 mA 1.1 Ohms 850 mA - 40 C + 125 C 18 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 470nH 3A DCR=18mOhms AECQ200 3.953In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Semi-Shielded 470 nH 20 % 3 A 18 mOhms 2.8 A - 40 C + 125 C 216 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 6.8uH 1.9A DCR=82.7mOhms AEC-Q200 4.969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 6.8 uH 20 % 1.9 A 82.7 mOhms 2.4 A - 40 C + 125 C 46 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 1 mH 250mA DCR=4.783Ohms AEC-Q200 6.838In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm Semi-Shielded 1 mH 20 % 250 mA 4.78 Ohms 365 mA - 40 C + 125 C 1.86 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 3.3uH 2A DCR=55mOhms AEC-Q200 8.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 3.3 uH 20 % 2 A 55 mOhms 2.9 A - 40 C + 125 C 45 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 10uH 1.32A DCR=168mOhms AEC-Q200 3.349In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4 mm x 4 mm Semi-Shielded 10 uH 20 % 1.32 A 168 mOhms 1 A - 40 C + 125 C 38 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 47uH 800mA DCR=521mOhms AEC-Q200 4.618In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 47 uH 20 % 800 mA 521 mOhms 950 mA - 40 C + 125 C 11 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 470uH 0.35A DCR=2.95Ohms AEC-Q200 10.837In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5040 Semi-Shielded 470 uH 20 % 350 mA 2.95 Ohms 400 mA - 40 C + 125 C 2.5 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 700mA DCR=290mOhms AEC-Q200 4.846In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 22 uH 20 % 700 mA 290 mOhms 1.1 A - 40 C + 125 C 15 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 18uH 460mA DCR=830mOhms AEC-Q200 1.902In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Semi-Shielded 18 uH 20 % 460 mA 830 mOhms 650 mA - 40 C + 125 C 14 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 220uH 0.5A DCR=1.4Ohms AEC-Q200 3.492In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5040 Semi-Shielded 220 uH 20 % 500 mA 1.4 Ohms 550 mA - 40 C + 125 C 4.5 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 4828 1.8uH 2.7A .02Ohm 3.611In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 1919 (4848 metric) Shielded 1.8 uH 30 % 2.7 A 25 mOhms 2.45 A - 40 C + 125 C 120 MHz Standard 4.8 mm 4.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 220 uH 0.95 A 555mOhms AEC-Q200 1.522In Stock
Min.: 1
Mult.: 1
Reel: 700

220 uH 20 % 950 mA 555 mOhms 1.44 A - 40 C + 125 C 2.8 MHz 8 mm 8 mm 6.5 mm AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 47uH 560mA DCR=987mOhms AEC-Q200 4.645In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4 mm x 4 mm Semi-Shielded 47 uH 20 % 560 mA 987 mOhms 550 mA - 40 C + 125 C 15 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 1.5uH 3.3A DCR=25.7mOhms AEC-Q200 2.690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 1.5 uH 30 % 3.3 A 25.7 mOhms 4.9 A - 40 C + 125 C 92 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 2.7uH 1.85A DCR=80mOhms AEC-Q200 4.966In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Semi-Shielded 2.7 uH 20 % 1.85 A 80 mOhms 1.66 A - 40 C + 125 C 121 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel