3138 Power Inductors - SMD

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 22uH RDC=0.048Ohms 5.8A 3.144In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 22 uH 20 % 5.8 A 48 mOhms 5.8 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.022Ohms 8.9A 3.105In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 10 uH 20 % 8.9 A 22 mOhms 8.9 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100uH RDC=0.17Ohms 2.5A 1.333In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 100 uH 20 % 2.5 A 170 mOhms 2.5 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 150 uH 20 % 250 mOhms 2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 22 uH 20 % 48 mOhms 5.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 1 mH 20 % 1.66 Ohms 1 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 1 mH 20 % 1.66 Ohms 730 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 7.6 uH 30 % 20 mOhms 10 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 3.3 uH - 20 %, + 40 % 9.9 mOhms 19.4 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 4.7 uH 30 % 15.8 mOhms 12.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 220 uH 20 % 350 mOhms 1.7 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 56 uH 20 % 110 mOhms 4.8 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 18 uH 20 % 39.2 mOhms 8.2 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 120 uH 20 % 190 mOhms 3.2 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 820 uH 20 % 1.36 Ohms 1.1 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 560 uH 20 % 880 mOhms 1.4 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 1.5 uH 30 % 7.4 mOhms 28 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 6.1 uH 20 % 17.6 mOhms 13.8 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 820 uH 20 % 1.36 Ohms 770 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD 15uH REC=0.034Ohms 7.1A Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 15 uH 20 % 7.1 A 34 mOhms 7.1 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 150 uH 20 % 250 mOhms 2.9 A - 30 C + 100 C Standard 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 820 uH 30 % 1.36 Ohms 770 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 10 uH 20 % 22 mOhms 8.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 6.1 uH 30 % 17.6 mOhms 10.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 500
Reel: 500

12.5 mm x 12.5 mm x 8 mm Shielded 100 uH 20 % 170 mOhms 2.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite AEC-Q200 APSC Reel