2401 Power Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-LHMI 1.2uH 4.7A DCR=30mOhms AECQ200 3.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1.2 uH 20 % 4.7 A 30 mOhms 6.3 A - 40 C + 125 C 71 MHz Standard 4.45 mm 4.06 mm 1.8 mm Iron Powder AEC-Q200 WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSH 2512 1.5uH 2.1A 60mOhms 3.407In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Semi-Shielded 1.5 uH 20 % 2.1 A 72 mOhms 3.5 A - 40 C + 125 C 68 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite WE-LQSH Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1 uH 2.2 A 61.5 mOhms 2512 High Temp 5.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1 uH 20 % 3.9 A 61.5 mOhms 4.8 A - 55 C + 150 C 71 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1240 1.406In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5050 Shielded 150 uH 10 % 1.1 A 440 mOhms 1.05 A - 40 C + 125 C 12 7.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.2 uH 10.90 A 10.8 mOhms 4030 1.928In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMT Power Inductor 4.3 mm x 4.3 mm x 3 mm Shielded 1.2 uH 20 % 10.9 A 10.8 mOhms 11.8 A - 40 C + 125 C 52 MHz Standard 4.3 mm 4.3 mm 3 mm AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 1 uH 3.9 A 61.5 mOhms 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 0908 (2520 metric) Shielded 1 uH 20 % 3.9 A 61.8 mOhms 4.8 A - 55 C + 150 C 2.5 mm 2 mm 1.2 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 1.7 A 102.1 mOhms 2512 High Temp 5.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1.5 uH 20 % 4.7 A 102.1 mOhms 4 A - 55 C + 150 C 56 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.2 uH 2 A 74.7 mOhms 2512 High Temp 5.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 1.2 uH 20 % 3.5 A 74.7 mOhms 4.7 A - 55 C + 150 C 67 MHz Standard 2.5 mm 2 mm 1.2 mm WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.5 uH 10.60 A 12.9 mOhms 4030 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMT Power Inductor 4.3 mm x 4.3 mm x 3 mm Shielded 1.5 uH 20 % 10.6 A 12.9 mOhms 11.6 A - 40 C + 125 C 48 MHz Standard 4.3 mm 4.3 mm 3 mm AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 1.2 uH 3.5 A 74.7 mOhms 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 0908 (2520 metric) Shielded 1.2 uH 3.5 A 74.7 mOhms 4.7 A - 55 C + 150 C 67 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 1.5 uH 2,9 A 102.1 mOhms 2.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMT Power Inductor 0908 (2520 metric) Shielded 1.5 uH 20 % 2.9 A 102.1 mOhms 4 A - 55 C + 150 C 56 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.0 uH 11.10 A 10.32 mOhms 4030 870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMT Power Inductor 4.3 mm x 4.3 mm x 3 mm Shielded 1 uH 20 % 11.1 A 10.32 mOhms 12 A - 40 C + 125 C 55 MHz Standard 4.3 mm 4.3 mm 3 mm AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5uH 2.2A DCR=99mOhms AEC-Q200 2.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 3.05 A 99 mOhms 3.7 A - 40 C + 125 C 60 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 2.8A DCR=60mOhms AEC-Q200 2.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 4.05 A 60 mOhms 4.9 A - 40 C + 125 C 85 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LHMI 1uH 5A DCR=27mOhms AECQ200 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1 uH 20 % 5 A 27 mOhms 9 A - 40 C + 125 C 89 MHz Standard 4.45 mm 4.06 mm 1.8 mm Iron Powder AEC-Q200 WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LHMI 1.5uH 3.8A DCR=42mOhms AECQ200 3.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Shielded 1.5 uH 20 % 3.8 A 42 mOhms 5.65 A - 40 C + 125 C 64 MHz Standard 4.45 mm 4.06 mm 1.8 mm Iron Powder AEC-Q200 WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSH 2512 1.0uH 2.35A 48mOhms 917In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Semi-Shielded 1 uH 20 % 2.35 A 58 mOhms 4.2 A - 40 C + 125 C 87 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite WE-LQSH Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.2uH 2.4A DCR=80mOhms AEC-Q200 874In Stock
3.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.2 uH 20 % 3.4 A 80 mOhms 4.5 A - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 1uH 2.2A DCR=37mOhms AEC-Q200 2.234In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Semi-Shielded 1 uH 20 % 2.2 A 37 mOhms 2.6 A - 40 C + 125 C 85 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 1.5uH 1.9A DCR=65mOhms AEC-Q200 3.292In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Semi-Shielded 1.5 uH 20 % 1.9 A 65 mOhms 2.35 A - 40 C + 125 C 75 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA SMD AEC-Q200 1.0uH 4.05A 60mOhm 529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0907 (2520 metric) Shielded 1 uH 20 % 4.05 A 49 mOhms 4.9 A - 40 C + 125 C 85 MHz Standard 2.5 mm 2 mm 1.2 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1240 328In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5050 Shielded 180 uH 10 % 980 mA 550 mOhms 950 mA - 40 C + 125 C 12 7 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1240 3.925In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5050 Shielded 15 uH 20 % 3.5 A 47 mOhms 3.2 A - 40 C + 125 C 22 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1240 3.845In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5050 Shielded 10 uH 20 % 4 A 32 mOhms 4 A - 40 C + 125 C 17 27 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1240 131In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5050 Shielded 12 uH 20 % 3.8 A 38 mOhms 3.6 A - 40 C + 125 C 16 25 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel