2220 Power Inductors - SMD

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 22uH 10% Wirewound 11.507In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 1812 (4532 metric) Shielded 22 uH 10 % 180 mA 3.2 Ohms - 40 C + 100 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uh 300mOhm 1.2A 3.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke Shielded 22 uH 20 % 1.2 A 402 mOhms 1.65 A - 55 C + 125 C 9.5 MHz Standard 4.75 mm 4.45 mm 2 mm Metal Composite MPI40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 1.65A 402mOhms AEC-Q200 2.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke Shielded 22 uH 20 % 1.2 A 402 mOhms 1.65 A - 55 C + 125 C 9.5 MHz Standard 4.75 mm 4.45 mm 2 mm Metal Composite AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22 UH 500In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 10.8 mm x 10 mm x 4 mm Shielded 22 uH 20 % 3.8 A 65 mOhms 4.6 A - 55 C + 155 C 6.5 MHz Standard 10.8 mm 10 mm 4 mm Alloy Powder AEC-Q200 HCM1AV2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 22.0nH, 0.42A, 2 PADS, SMT 7.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3012 metric Semi-Shielded 22 uH 20 % 300 mA 805 mOhms 420 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 1.15A DCR=225mOhms AEC-Q200 9.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 22 uH 20 % 1.15 A 225 mOhms 1.35 A - 40 C + 125 C 22 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 7032 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2828 Shielded 22 uH 20 % 960 mA 135 mOhms - 40 C + 125 C 29 29 MHz Standard 7 mm 7 mm 3.2 mm Ferrite SRR7032 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQFS 3818 22uH 0.66A 5.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.8 mm x 3.8 mm Shielded 22 uH 20 % 660 mA 481 mOhms 460 mA - 40 C + 125 C 37 MHz Standard 3.8 mm 3.8 mm 1.8 mm Ferrite WE-LQFS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 4818 22uH .88A .255Ohm 2.177In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 1919 (4848 metric) Shielded 22 uH 30 % 880 mA 255 mOhms 600 mA - 40 C + 125 C 26 MHz Standard 4.8 mm 4.8 mm 1.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 700mA DCR=290mOhms AEC-Q200 4.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 22 uH 20 % 700 mA 290 mOhms 1.1 A - 40 C + 125 C 15 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 0302 3.225In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 22 uH 20 % 520 mA 660 mOhms 650 mA - 40 C + 125 C 23 22 MHz Standard 2.5 mm 3 mm Ferrite SDR0302 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10000uH .09A15.0ohms10KHz 74In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 10 mH 20 % 50 mA 140 Ohms 50 mA Standard 6 mm 5.3 mm 5 mm Ferrite Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 10% Wirewound 4.215In Stock
10.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225 metric) Shielded 22 uH 10 % 110 mA 3.7 Ohms - 40 C + 125 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% 231In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Unshielded 22 uH 20 % 7 A 47 mOhms 6.7 A - 40 C + 125 C 22 13 MHz Standard 18.3 mm 14 mm 6.6 mm Ferrite PM5022 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15 UH 617In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 8.1 mm x 8 mm x 5.4 mm Shielded 22 uH 20 % 3.5 A 70 mOhms 4 A - 55 C + 155 C 6.5 MHz Standard 8.1 mm 8 mm 5.4 mm Alloy Powder AEC-Q200 HCM1AV2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22 UH 821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 7 mm x 6.6 mm x 3 mm Shielded 22 uH 20 % 2 A 149 mOhms 2.9 A - 55 C + 155 C 7 MHz Standard 7.3 mm 6.8 mm 3 mm Alloy Powder AEC-Q200 HCM1AV2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 22.0nH, 0.55A, 2 PADS, SMT 1.316In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2512 metric Semi-Shielded 22 uH 20 % 400 mA 990 mOhms 550 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220 UH 20% 253In Stock
1.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 250

High Power Choke 13.45 mm x 12.6 mm x 6.5 mm Shielded 22 uH 20 % 6 A 33.1 mOhms 8 A - 55 C + 155 C 5 MHz Standard 13.8 mm 12.9 mm 6.5 mm Alloy Powder AEC-Q200 HCM1AV2 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 22uH 483In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 1812 (4532 metric) Shielded 22 uH 5 % 180 mA 3.2 Ohms - 40 C + 100 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 22.0uH 750MA 445 MOHM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Shielded SMD Power Inductor 4.6 mm x 4.6 mm x 1.2 mm Shielded 22 uH 20 % 750 mA 445 mOhms 450 mA - 40 C + 125 C Standard 4.6 mm 4.6 mm 1.2 mm Copper F1A2 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 300nH @ 8000 mA Monolithic 2220
7.054Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2220 (5650 metric) Shielded 300 nH 10 % 8 A 10 mOhms - 40 C + 125 C Standard 5.59 mm 5.08 mm 3.61 mm Ferrite DI Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 9.019In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inductors / Transformers 6.8 mm x 6.6 mm x 2.5 mm Shielded 22 uH 30 % 468 mA 355 mOhms Standard 6.8 mm 6.6 mm 2.5 mm Ferrite CLS62 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 22uH 600mA DCR=450mOhms AEC-Q200 6.891In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Semi-Shielded 22 uH 20 % 600 mA 450 mOhms 600 mA - 40 C + 125 C 14 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQFS 4818 22uH 1A 339.2mOhms 1.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 4.8 mm x 4.8 mm Shielded 22 uH 20 % 1 A 339 mOhms 680 mA - 40 C + 125 C 30 MHz Standard 4.8 mm 4.8 mm 1.8 mm Ferrite WE-LQFS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 6823 22uH 122 A 120 mOhms 847In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 2727 (6868 metric) Shielded 22 uH 30 % 1.22 A 120 mOhms 950 mA - 40 C + 125 C 20 MHz Standard 6.8 mm 6.8 mm 2.3 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel