2047 Power Inductors - SMD

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-LQS 4.7uH 1.3A DCR=96mOhms AEC-Q200 8.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm Semi-Shielded 4.7 uH 20 % 1.3 A 96 mOhms 1.2 A - 40 C + 125 C 35 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470nH Shld 20% 17A 6.4mOhms AECQ2 541In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke 7.5 mm x 2 mm x 7.5 mm Shielded 470 nH 20 % 17 A 6.4 mOhms 24.3 A - 40 C + 125 C 72 MHz Standard 7.5 mm 7.5 mm 2 mm Composite AEC-Q200 XAL7020 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 700mA 420mOhms 26In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 6 mm x 2.4 mm x 7.1 mm Shielded 47 uH 20 % 700 mA 420 mOhms 620 mA - 40 C + 85 C 16 MHz Standard 7.1 mm 6 mm 2.4 mm Ferrite MOS6020 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Unshld 10% 450mA 1.8Ohms 3.084In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm x 3.2 mm Unshielded 47 uH 10 % 450 mA 1.8 Ohms 490 mA - 40 C + 85 C 20.7 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite ME3220 Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 470uH 0.129A 3.74ohms 2.675In Stock
Min.: 1
Mult.: 1
Reel: 2.900

Power Inductor Shielded 470 uH 20 % 263 mA 3.74 Ohms 129 mA - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm Ferrite TD Reel, Cut Tape, MouseReel
TE Connectivity Power Inductors - SMD 3627 322520 47UH 10% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD Power Inductor 3.2 mm x 2.5 mm x 2 mm Unshielded 47 uH 10 % 100 mA 4.3 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2 mm Ferrite Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-LQS 4.7uH 2.3A DCR=55.9mOhms AEC-Q200 4.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm Semi-Shielded 4.7 uH 20 % 2.3 A 55.9 mOhms 2.7 A - 40 C + 125 C 57 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 1.1A 20% Wire Wound 8.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4 mm x 2.1 mm x 4 mm Shielded 47 uH 20 % 560 mA 1.2 Ohms 1.1 A - 40 C + 125 C Standard 4 mm 4 mm 2.1 mm Metal Alloy TYA Reel, Cut Tape, MouseReel
TE Connectivity Power Inductors - SMD 3627 322520 470UH 10% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD Power Inductor 3.2 mm x 2.5 mm x 2 mm Unshielded 470 uH 10 % 45 mA 25 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2 mm Ferrite Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-CHSA 1212 4.7uH 20% 12.2A 8.20mOhms AEC-Q200 170In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Choke Shielded 4.7 uH 20 % 12.2 A 8.2 mOhms 15.3 A - 55 C + 150 C 37 MHz Standard 12.2 mm 12.2 mm 11.75 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-HCC HCur Cube1210 4.7uH 15.5A 6.35mOhm 811In Stock
Min.: 1
Mult.: 1
Reel: 300

High Power Choke Shielded 4.7 uH 20 % 15.5 A 6.35 mOhms 14.9 A - 40 C + 125 C 43 MHz Standard 12.1 mm 11.4 mm 9.5 mm Ferrite WE-HCC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-SPC SMD 4828 4.7uH 1.55A .0868Ohm 625In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4828 Shielded 4.7 uH 20 % 2.9 A 103 mOhms 2.9 A - 40 C + 85 C 38 MHz Standard 4.8 mm 4.8 mm 2.8 mm Ferrite WE-SPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSH 4.7uH 2.1A DCR=108mOhms AECQ200 6.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 4.7 uH 20 % 2.1 A 108 mOhms 4.9 A - 40 C + 125 C 25 MHz Standard 4 mm 4 mm 2 mm Ferrite AEC-Q200 WE-LQSH Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7Uh Shld 5A 57.4mOhms AECQ2 15.446In Stock
24.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 1616 (4040 metric) Shielded 4.7 uH 20 % 5 A 57.4 mOhms 2.7 A - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 2.1 mm Composite AEC-Q200 XFL4020 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQFS 3818 4.7uH 1.36A 45In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.8 mm x 3.8 mm Shielded 4.7 uH 30 % 1.36 A 110 mOhms 1.07 A - 40 C + 125 C 99 MHz Standard 3.8 mm 3.8 mm 1.8 mm Ferrite WE-LQFS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQFS 4818 4.7uH 2.39A 616In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 4.8 mm x 4.8 mm Shielded 4.7 uH 30 % 2.39 A 70 mOhms 1.53 A - 40 C + 125 C 89 MHz Standard 4.8 mm 4.8 mm 1.8 mm Ferrite WE-LQFS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 3521 4.7uH 1.16A 160mOhms 1.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Unshielded 4.7 uH 20 % 1.16 A 160 mOhms 1.77 A - 40 C + 125 C 70 MHz Standard 3.5 mm 3 mm 2.1 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% 278In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 470 uH 10 % 3.3 A 119 mOhms - 55 C + 105 C Standard 30.5 mm 25.4 mm 21.59 mm Iron PM2120 Tray
Coilcraft Power Inductors - SMD 4.7uH Unshld 20% 1.3A 190mOhms 1.729In Stock
4.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm x 3.2 mm Unshielded 4.7 uH 20 % 1.3 A 190 mOhms 1.5 A - 40 C + 85 C 58.2 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite ME3220 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 1.5A 115mOhms 1.926In Stock
Min.: 1
Mult.: 1

Power Inductor 1616 (4040 metric) Shielded 4.7 uH 20 % 1.5 A 115 mOhms 950 mA - 40 C + 85 C 93 MHz Standard 4 mm 4 mm 2 mm Ferrite MSS4020 Reel, Cut Tape, MouseReel
J.W. Miller Power Inductors - SMD 47uH 10% 332In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 47 uH 10 % 8.2 A 19 mOhms - 55 C + 105 C Standard 30.5 mm 25.4 mm 20.07 mm Iron PM2120 Tray
Eaton Electronics Power Inductors - SMD 47uH 0.406A 0.465ohms 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.900

Power Inductor Shielded 47 uH 20 % 745 mA 465 mOhms 406 mA - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm Ferrite TD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 4.7uH 1.7A DCR=70mOhms AEC-Q200
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 4.7 uH 20 % 1.7 A 70 mOhms 2.2 A - 40 C + 125 C 35 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCH1V5020, 47.0nH, 0.82A, 2 PADS, SMT 46In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Choke 5020 metric Semi-Shielded 47 uH 20 % 750 mA 610 mOhms 820 mA - 40 C + 125 C Standard 5 mm 5 mm 2 mm Ferrite SDCH Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470nH Shld 20% 9.2A 10.85mOhms AECQ2
1.954Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 3.2 mm x 2 mm x 3.5 mm Shielded 470 nH 20 % 12.1 A 10.85 mOhms 8 A - 40 C + 125 C 135 MHz Standard 3.5 mm 3.2 mm 2 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel