1064 Power Inductors - SMD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 10.833In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 12 A 10.8 mOhms 9.4 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 22 uH 20 % 3.3 A 133 mOhms 3.2 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 2.5uH 13.7A 4.95mOhm 949In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 2.5 uH 30 % 8.6 A 5 mOhms 10.1 A - 40 C + 150 C 63 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 9.1uH7.35A 14.35mOhm 880In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 9.1 uH 30 % 6.2 A 14.4 mOhms 5.4 A - 40 C + 150 C 30 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 7.2uH 7.9A 12.8mOhm 7.457In Stock
4.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 7.2 uH 20 % 6.5 A 12.8 mOhms 6 A - 40 C + 150 C 34 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 24uH 4.5A 39.5mOhm 480In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 24 uH 20 % 4 A 39.5 mOhms 3.25 A - 40 C + 150 C 17 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 6.2uH 9.4A 9.5mohm 423In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 6.2 uH 30 % 7 A 9.5 mOhms 6.7 A - 40 C + 150 C 40 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 18uH 5A 34.4mOhm 2.967In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 18 uH 20 % 4.7 A 34.4 mOhms 3.8 A - 40 C + 150 C 20 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 22uH 4.7A 37.3mOhm 344In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 22 uH 20 % 4.1 A 37.3 mOhms 3.5 A - 40 C + 150 C 18 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 15uH 5.45A 25.8mOhm 94In Stock
3.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 15 uH 20 % 4.9 A 24.6 mOhms 4 A - 40 C + 150 C 22 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 0.22uH 19A 1.95mOhm 483In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 220 nH 20 % 10.3 A 2 mOhms 20 A - 40 C + 150 C 380 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 4.7uH 9.5A 8.4mOhm 553In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 4.7 uH 30 % 7.5 A 8.4 mOhms 7.6 A - 40 C + 150 C 43 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 1.1uH 16.5A 3.5mOhm 89In Stock
500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 1.1 uH 20 % 9.25 A 3.5 mOhms - 40 C + 150 C 115 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 050uH 18.5A 2.65mOhm 446In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 500 nH 20 % 9.5 A 2.7 mOhms 18 A - 40 C + 150 C 180 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 3.6uH 12A 5.95mOhm 577In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 3.6 uH 30 % 7.9 A 6 mOhms 8.6 A - 40 C + 150 C 50 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 13uH 5.85A 22.5mOhm 273In Stock
500Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 13 uH 20 % 5.2 A 22.5 mOhms 4.5 A - 40 C + 150 C 24 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 11uH 6.9A 15.8mOhm 586In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 11 uH 20 % 5.8 A 15.8 mOhms 5.3 A - 40 C + 150 C 27 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 27uH 4.3A 42.5mOhm 590In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 27 uH 20 % 3.9 A 42.5 mOhms 3.1 A - 40 C + 150 C 16 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDF 1064 1.8uH 14.5A 4.5mOhm 360In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 10.2 mm x 10.2 mm Shielded 1.8 uH 20 % 9 A 4.5 mOhms - 40 C + 150 C 78 MHz Standard 10.2 mm 10.2 mm 6.4 mm Nickel Zinc Ferrite (NiZn) WE-PDF Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 700
Reel: 700

BPSL Reel