Power Inductors - SMD

Results: 4.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1.591In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525-A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 140In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 301In Stock
3.000Expected 8/7/2026
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1.609In Stock
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1.538In Stock
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% High Temp AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded Composite IHLP-4040DZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 5A AEC-Q200 239In Stock
250Expected 6/15/2026
Min.: 1
Mult.: 1
: 250

Power Choke Shielded 47 uH 20 % 79.6 mOhms 5.7 A - 55 C + 155 C 4.1 MHz Standard 13.259 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 725In Stock
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 2.162In Stock
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2uH 7.3A Low DCR 3x3x2mm 1.215In Stock
3.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3.000

Low DCR 1212 (3030 metric) Shielded 1.2 uH 20 % 23.4 mOhms 8.8 A - 55 C + 125 C 50 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 27.5A Wide Terminal AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 250

1.5 uH IHLP505WFD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% High Temp AEC-Q200 29.501In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 4040 Shielded 47 uH 20 % 3.1 A 178 mOhms 4.1 A - 55 C + 155 C 5.22 MHz Standard 10.16 mm 10.16 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLM-2525CZ-01 .15 20% ER E3 1.428In Stock
Min.: 1
Mult.: 1
: 2.000

Shielded 150 nH 20 % 26 A 2.5 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm 3 mm IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22 ohms 20% AEC-Q200 3.970In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 220 nH 20 % 8.5 A 12 mOhms 20 A - 55 C + 125 C 183 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 4.057In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2020 (5252 metric) Shielded 1 uH 20 % 10.8 A 12.1 mOhms 8 A - 55 C + 155 C 60.7 MHz Standard 5.18 mm 5.18 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.15uH 20% AEC-Q200 2.608In Stock
Min.: 1
Mult.: 1
: 2.000

Power Choke Shielded 150 nH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 1.765In Stock
Min.: 1
Mult.: 1
: 2.000

2020 (5151 metric) Shielded 22 uH 20 % 433 mOhms 1.5 A - 55 C + 155 C 12 MHz Standard 5.18 mm 5.18 mm 2 mm IHLP-2020BZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHSM-7832 8.2K 15% EB E3 80In Stock
Min.: 1
Mult.: 1

7832 8.2 mH 15 % 820 mOhms Standard IHSM-7832 Bulk
Vishay / Dale Power Inductors - SMD 0805 .47uH 20% 11.986In Stock
Min.: 1
Mult.: 1
: 3.000

0805 (2012 metric) Shielded 470 nH 20 % 3.7 A 33 mOhms 4.8 A - 55 C + 125 C Standard 2 mm 1.2 mm 0.8 mm IHHP-0805ZH-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% AEC-Q200 3.568In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 52.5 mOhms 7 A - 55 C + 125 C 64 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8ohms 20% 2.548In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2020 Shielded 6.8 uH 20 % 2.8 A 135.8 mOhms 2.6 A - 55 C + 155 C 24.8 MHz Flexible (Soft) 5.18 mm 5.18 mm 2 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% 2.887In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 47 mOhms 4.5 A - 55 C + 125 C 71 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay Power Inductors - SMD IHLP-2525CZ-01 .47 20% ER E3 5.050In Stock
Min.: 1
Mult.: 1
: 2.500

IHLP2525 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 995In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 1.5 uH 20 % 23.5 A 4.73 mOhms 40 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel