TDK PLE Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD IND,1.0uH,0.42A,420mohm,-40-125C 14.468In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Thin Film Power Inductor 0.8 mm x 0.45 mm x 0.6 mm Shielded 1 uH 20 % 620 mA 420 mOhms 420 mA - 40 C + 125 C Standard 0.8 mm 0.45 mm 0.6 mm Metal PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,0.62A,210mohm,-40-125C 14.180In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Thin Film Power Inductor 0.8 mm x 0.45 mm x 0.6 mm Shielded 470 nH 20 % 800 mA 210 mOhms 620 mA - 40 C + 125 C Standard 0.8 mm 0.45 mm 0.6 mm Metal PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH,0.33A,520mohm,-40-125C 15.509In Stock
Min.: 1
Mult.: 1
Reel: 8.000

0302 (0805 metric) 1.5 uH 20 % 520 mA 520 mOhms 330 mA - 40 C + 125 C Standard 0.8 mm 0.45 mm 0.6 mm Metal PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 5mA 1200mOhms 20% 7.739In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Thin Film CSP-2 Unshielded 3.3 uH 20 % 450 mA 1.2 Ohms 300 mA - 40 C + 125 C Standard 1 mm 0.8 mm 0.55 mm PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 120mOhm 0.7A 7.767In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Thin Film Power Inductor Unshielded 470 nH 20 % 1 A 120 mOhms 700 mA - 40 C + 125 C Standard 1 mm 0.8 mm 0.5 mm Ferrite PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 620mOhm 0.5A 5.563In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film Power Inductor 0402 (1006 metric) Shielded 2.2 uH 20 % 500 mA 620 mOhms 600 mA - 40 C + 125 C Standard 1 mm 0.6 mm 0.8 mm Metal PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 265ohm 0.8A
10.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film Power Inductor 0402 (1006 metric) Shielded 1 uH 20 % 500 mA 620 mOhms 500 mA - 40 C + 125 C Standard 1 mm 0.6 mm 0.7 mm Metal PLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 1080ohm 0.3A
19.952Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film Power Inductor 0402 (1006 metric) Unshielded 4.7 uH 20 % 1.08 Ohms 350 mA - 40 C + 125 C Standard 1 mm 0.6 mm 0.7 mm Metal PLE Reel, Cut Tape, MouseReel