PLE856CBAR47M-1PT00

TDK
810-PLE856CBAR47M1PT
PLE856CBAR47M-1PT00

Mfr.:

Description:
Power Inductors - SMD IND,0.47uH,0.62A,210mohm,-40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.098

Stock:
14.098 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,302 € 3,02 €
0,264 € 6,60 €
0,249 € 24,90 €
0,23 € 57,50 €
0,216 € 108,00 €
0,198 € 198,00 €
0,189 € 472,50 €
0,167 € 835,00 €
Full Reel (Order in multiples of 8000)
0,167 € 1.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
0.8 mm x 0.45 mm x 0.6 mm
Shielded
470 nH
20 %
800 mA
210 mOhms
620 mA
- 40 C
+ 125 C
Standard
0.8 mm
0.45 mm
0.6 mm
Metal
PLE
Reel
Cut Tape
MouseReel
Application: Power Supply Module
Brand: TDK
Case Code - mm: 0805
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 8000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLE856C Thin-Film Power Inductors

TDK PLE856C Thin-Film Power Inductors feature a compact design of 0.80mm x 0.45mm x 0.65mm, ideal for wearable devices. PLE856C inductors offer an inductance range of 470nH to 1.5µH and saturation current ratings between 0.40A and 0.72A, typically. Despite the compact design, these inductors have precisely formed coil conductor patterns that act as internal electrodes, achieved by TDK's proprietary thin-film technology. Additionally, using low-loss magnetic material helps reduce power losses while increasing the efficiency of power supply circuits. TDK PLE856C Thin-Film Power Inductors are suitable for True Wireless Stereo (TWS) earbuds, smartwatches, AR/VR devices, small power-supply modules, and small communication modules.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

PLE Thin-Film Power Inductors

TDK PLE Thin-Film Power Inductors are ideal for use in true wireless stereo (TWS) devices, are based on thin-film processing techniques, and feature metallic magnetic materials. With the high magnetic permeability magnetic material, the PLEA67BBA offers a low DC resistance in a compact package. The low-loss magnetic material makes it possible to achieve low AC loss and provides a highly efficient power supply circuit in solutions that emphasize AC loss. TDK PLE Thin-Film Power Inductors are intended for use in power circuits incorporated into wireless earphones used with smartphones, portable players, and similar devices. The compact external size facilitates space-saving in circuit board design and helps reduce the weight of earphones, providing users with mobility and comfort.