TDK MLZ1608C Series Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 1.0uH,0.64A,0.15ohm,-55-125C 7.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 1 uH 20 % 740 mA 1 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH,0.55A,0.25ohm,-55-125C 7.736In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 2.2 uH 20 % 650 mA 1 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH,0.5A,0.27ohm,-55-125C 12.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 220 nH 20 % 600 mA 1 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH,0.46A,0.31ohm,-55-125C 7.875In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 330 nH 20 % 560 mA 1 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,0.43A,0.42ohm,-55-125C 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 470 nH 20 % 530 mA 1 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH,0.39A,0.5ohm,-55-125C 7.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 4.7 uH 20 % 490 mA 0.2 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ1608C Reel, Cut Tape, MouseReel