MLZ1608CDCR33MTD25

TDK
810-MLZ1608CDCR33MTD
MLZ1608CDCR33MTD25

Mfr.:

Description:
Power Inductors - SMD 0.33uH,0.46A,0.31ohm,-55-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.875

Stock:
7.875 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,11 € 1,10 €
0,096 € 2,40 €
0,091 € 9,10 €
0,079 € 19,75 €
0,075 € 75,00 €
0,065 € 162,50 €
Full Reel (Order in multiples of 4000)
0,061 € 244,00 €
0,058 € 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
0603 (1608 metric)
330 nH
20 %
560 mA
1 mA
- 55 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLZ1608C
Reel
Cut Tape
MouseReel
Application: PoC for in-vehicle use (Camera, DMS, etc)
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 25 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

MLZ1608C Power Inductors

TDK MLZ1608C Power Inductors are small multilayer inductors ideal for Power Over Coax (PoC) circuits. These inductors are integrated with decoupling circuits that have top-class DC superimposition characteristics and low DC resistance. The MLZ1608C power inductors operate within the -55°C to 125°C temperature range. These inductors are ideal for PoC in-vehicle use (camera, DMS, etc).