KLZ2012MHR3R3ATD69

TDK
810-KLZ2012MHR3R3ATD
KLZ2012MHR3R3ATD69

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% 2MHz 2012 AEC-Q200 A2B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.790

Stock:
1.790 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,38 € 3,80 €
0,332 € 8,30 €
0,313 € 31,30 €
0,273 € 68,25 €
0,252 € 252,00 €
Full Reel (Order in multiples of 2000)
0,237 € 474,00 €
0,224 € 896,00 €
0,215 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade Inductor
0805 (2012 metric)
Shielded
3.3 uH
20 %
200 mOhms
350 mA
- 55 C
+ 150 C
Soft
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
KLZ
Reel
Cut Tape
MouseReel
Application: Automotive A2B (Audiobus)
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: SMT Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

KLZ Automotive Inductors

TDK KLZ Automotive Inductors are suitable for automotive A2B applications and feature an operating temperature range of -55°C to +150°C. These inductors are compatible with wide-frequency band noise, from low to high frequency, and offer high DC superimposed properties, making them suitable for high-current applications. The narrow tolerance inductance of ±8% ensures optimal characteristics are realized for automotive A2B environments. TDK KLZ Automotive Inductors have dimensions of 2mm x 1.25mm x 1.25mm and are ideal for hands-free and in-car communications.