ADM45FDC-100M

EPCOS / TDK
871-ADM45FDC-100M
ADM45FDC-100M

Mfr.:

Description:
Power Inductors - SMD 10uH 0.26Ohm 40MHz 1800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.077

Stock:
8.077 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,08 € 10,80 €
0,937 € 23,43 €
0,886 € 88,60 €
0,814 € 203,50 €
0,782 € 391,00 €
0,766 € 766,00 €
Full Reel (Order in multiples of 2500)
0,658 € 1.645,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
1812 (4532 metric)
Shielded
10 uH
20 %
260 mOhms
1.8 A
+ 105 C
40 MHz
4.5 mm
3.2 mm
3 mm
Ferrite
AEC-Q200
ADM45FDC
Reel
Cut Tape
Application: Power Over Coaxial
Brand: EPCOS / TDK
Case Code - in: 1812
Case Code - mm: 4532
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Power Injection Chokes
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82783N1103H100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ADM32FSC & ADM45FDC PoC Inductors

TDK ADM32FSC and ADM45FDC Power over Coaxial (PoC) Inductors offer a 10µH to 22µH inductance range, a temperature range up to +150°C, and AEC-Q200 qualification. These inductors are constructed with a metal I-core, enamel copper wire winding, and one-sided tinned terminals. These inductors are suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. EPCOS / TDK ADM32FSC and ADM45FDC PoC inductors are ideal for automotive electronics.