Sumida CR105 Series Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging


Sumida Power Inductors - SMD 27uH 1.76A 20% SMD PWR INDUCTOR 24In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 27 uH 20 % 1.76 A 110 mOhms - 40 C + 100 C Standard 10 mm 9.1 mm 5.8 mm Ferrite CR105 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 330uH 0.52A 10% SMD PWR INDUCTOR 39In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 330 uH 10 % 520 mA 1.15 Ohms - 40 C + 100 C Standard 10 mm 9.1 mm 5.8 mm Ferrite CR105 Reel, Cut Tape, MouseReel