Sumida CDRR Series Power Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Sumida Power Inductors - SMD SMD Power Inductor 470UH 0.38A 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 470 uH 30 % 380 mA 1.42 Ohms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 220UH 0.76A N/A
Min.: 1
Mult.: 1
Reel: 500

Shielded 220 uH 30 % 760 mA 573 mOhms - 40 C + 125 C Standard 10.4 mm 10.4 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 33UH 1.93A N/A
Min.: 1
Mult.: 1
Reel: 500

Shielded 33 uH 30 % 1.93 A 105 mOhms - 40 C + 125 C Standard 10.4 mm 10.4 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 330UH 0.61A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Shielded 330 uH 30 % 610 mA 848 mOhms - 40 C + 125 C Standard 10.4 mm 10.4 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 15UH 2.07A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 15 uH 30 % 2.07 A 63 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 150UH 0.66A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 150 uH 30 % 660 mA 485 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 33UH 1.39A N/A
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 33 uH 30 % 1.39 A 119 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 3.3UH 3.3A N/A
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 3.3 uH 30 % 3.3 A 34 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 47UH 1.08A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 47 uH 30 % 1.08 A 190 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 4.7UH 2.8A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 4.7 uH 30 % 2.8 A 39 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 6.8UH 2.55A N/A
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 6.8 uH 30 % 2.55 A 43 mOhms - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm CDRR Reel, Cut Tape, MouseReel