Sumida CDMC8D28 Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD SMD Power Inductor 1.2UH 12.9A 9.725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1.2 uH 20 % 12.9 A 7 mOhms 12.2 A - 40 C + 125 C Standard 9.5 mm 8.7 mm 3 mm Metal Composite CDMC8D28 Reel, Cut Tape, MouseReel
Sumida CDMC8D28NP-1R8MC
Sumida Power Inductors - SMD 1.8uH 11.9mOhms 9.4A SMD Power Inductor 3.996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1.8 uH 20 % 9.3 A 12.6 mOhms 9.4 A - 40 C + 125 C Standard 9.5 mm 8.5 mm Metal Composite CDMC8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 3.9UH 7.1A N/A
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 3.9 uH 7.1 A 24.1 mOhms - 40 C + 125 C Standard 9.5 mm 8.7 mm 3 mm Metal Composite CDMC8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 0.39UH 19.9A N/A
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 390 nH 20 % 19.9 A 2.8 mOhms 19.8 A - 40 C + 125 C Standard 9.5 mm 8.7 mm 3 mm Metal Composite CDMC8D28 Reel, Cut Tape, MouseReel
Sumida CDMC8D28NP-2R2MC
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded Metal Composite CDMC8D28
Sumida CDMC8D28NP-3R3MC
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded Metal Composite CDMC8D28
Sumida CDMC8D28NP-R18MC
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded Metal Composite CDMC8D28
Sumida CDMC8D28NP-R68MC
Sumida Power Inductors - SMD 0.68uH 4.2mOhms 16A SMD Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 680 nH 20 % 15.4 A 4.6 mOhms 16 A - 40 C + 125 C Standard 9.5 mm 8.5 mm Metal Composite CDMC8D28 Reel, Cut Tape, MouseReel