Pulse AEC-Q200 Power Inductors - SMD

Results: 1.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 4.7uH 28A 7mm 20% SMT 913In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 18.3 mm x 17.2 mm x 7 mm Shielded 4.7 uH 20 % 28 A 4.5 mOhms 29 A - 55 C + 155 C Standard 18.3 mm 17.2 mm 7 mm AEC-Q200 PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 5.5A 2mm 20% Low Prof 4.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 1.5 uH 20 % 5.5 A 30.5 mOhms 9.8 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.40uH 20% AEC-Q200 9A DCR=17.9mOhm 2.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.3 mm x 4.3 mm x 2.1 mm Shielded 400 nH 20 % 14 A 7.73 mOhms 13.5 A - 55 C + 155 C Standard 4.3 mm 4.3 mm 2.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 4.6A 3mm 20% AEC-Q200 5.682In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 4.7 uH 20 % 4.6 A 53 mOhms 6 A - 55 C + 155 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PM4340 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 673In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 10 uH 20 % 16 A 9.6 mOhms 24 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 738In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 4.2 uH 20 % 27 A 4.68 mOhms 38 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH 1.75A 3mm 20% Low Prof 4.820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 47 uH 20 % 1.75 A 363 mOhms 2 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PA4341.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 8.2uH 8A 4mm 20% Low Prof 5.986In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 8.2 uH 20 % 8 A 25.5 mOhms 12.5 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.2uH 8.8A DCR=4.6mOhms 20% 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 5.7 mm x 5.5 mm x 2 mm Shielded 1.2 uH 20 % 9.4 A 16.3 mOhms 12.2 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 2 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 9A 6.5mm +/-20% AEC-Q200 2.554In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 15 uH 20 % 9 A 28 mOhms 12.5 A - 55 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 68uH RDC=330mOhms 1.6A AEC-Q200 7.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6 mm x 6 mm x 4.5 mm Shielded 68 uH 20 % 330 mOhms 1.6 A - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 AWVS Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 3.3uH 5A 3mm 20% SMT 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 3.3 uH 20 % 6.3 A 33 mOhms 6 A - 55 C + 125 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PA4340.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.1uH 18A 2mm 30% Low Prof 4.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 100 nH 30 % 18 A 4 mOhms 45 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 20% AEC-Q200 9A DCR=26.7mOhm 2.965In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 4.7 uH 20 % 9 A 26.7 mOhms 12.2 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 2.75A 3mm 20% AEC-Q200 3.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 10 uH 20 % 2.75 A 128 mOhms 3.5 A - 55 C + 155 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PM4340 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 1.8A 2.4mm AEC-Q200 +/-20% 4.296In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 22 uH 20 % 1.8 A 215 mOhms 3 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH Shielded 20% 2A 400mOhms AEC-Q200 7.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.7 mm x 3.4 mm x 1.2 mm Shielded 6.8 uH 20 % 400 mOhms 2 A - 55 C + 125 C 3.7 mm 3.4 mm 1.2 mm AEC-Q200 PM5400 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 769In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 22 uH 20 % 12 A 23.2 mOhms 19 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.1uH 23A 3mm 30% Low Prof 5.831In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 100 nH 30 % 23 A 3 mOhms 27 A - 55 C + 125 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PA4340.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 11A 3mm 20% Low Prof 7.227In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 1 uH 20 % 11 A 10 mOhms 22 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PA4341.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 6A 3mm 20% Low Prof 4.107In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 3.3 uH 20 % 6 A 30 mOhms 13.5 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PA4341.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.27uH 33A 4mm 20% Low Prof 4.037In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 270 nH 20 % 33 A 1 mOhms 60 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.5uH 40A 6.5mm 20% Low Prof 2.244In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 500 nH 20 % 40 A 1.25 mOhms 60 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 20% AEC-Q200 14A DCR=7.73mOhm 5.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.3 mm x 4.3 mm x 2.1 mm Shielded 1.5 uH 20 % 7.6 A 23.5 mOhms 7.4 A - 55 C + 155 C Standard 4.3 mm 4.3 mm 2.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.8uH 20% AEC-Q200 17A DCR=6.3mOhm 1.615In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 6.8 mm x 6.6 mm x 5 mm Shielded 1.8 uH 20 % 16 A 7.1 mOhms 13.5 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 5 mm Composite AEC-Q200 PM2205 Reel, Cut Tape, MouseReel