Murata Power Inductors - SMD

Results: 1.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 15 UH 20% 167.857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 1.235 Ohms 140 mA - 55 C + 125 C 24 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 308.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 845 mOhms 250 mA - 55 C + 150 C 27 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 0.47uH 8500mA 0.016ohm 8.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) Shielded 470 nH 20 % 6 A 16 mOhms 8.5 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 0.47uH 20% 0.029ohm 4800mA 123.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0805 (2012 metric) Shielded 470 nH 20 % 29 mOhms 4.8 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal Alloy AEC-Q200 DFE21CCN_EL Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 273In Stock
Min.: 1
Mult.: 1

AEC-Q200 MDH10060C
Murata Electronics Power Inductors - SMD 470 NH 20% 62.059In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 1.4 A 125 mOhms 1.5 A - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.0 UH 30% 8.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 2.3 A 45 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5.624In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Line Choke 1514 (3735 metric) Shielded 3.3 uH 20 % 2.25 A 60 mOhms 1.6 A - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 10% 27.146In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225 metric) Shielded 10 uH 20 % 750 mA 380 mOhms - 40 C + 125 C 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 6.450In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 2020 (5050 metric) Shielded 1 uH 30 % 3.1 A 19 mOhms 5.8 A - 40 C + 125 C 90 MHz Standard 5 mm 5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 30% 22.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 30 % 600 mA 350 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 4.7uH 650mA INFOTMT 7.979In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 650 mA 560 mOhms - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 3.915In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uH Standard DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3.3 UH 20% 15.467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 uH AEC-Q200 DFE252012P_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 8.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 20 % 3 A 48 mOhms 3.9 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm Metal Alloy AEC-Q200 DFE322512F Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4.554In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Line Choke 1211 (3028 metric) Shielded 4.7 uH 20 % 1.4 A 126 mOhms 880 mA - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 100uH 0.52A 2.926In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm x 4.5 mm Unshielded 100 uH 520 mA 700 mOhms - 40 C + 85 C 7.03 MHz Standard 5.8 mm 5.2 mm 4.5 mm 2400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 0.4 H, 14.5A SM Flat coil 1.687In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.8 mm x 6.8 mm x 4.2 mm Unshielded 400 nH 25 % 14.5 A 4 mOhms - 40 C + 125 C Standard 6.8 mm 6.8 mm 4.2 mm 3600 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20% 29.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 uH Standard AEC-Q200 DFE252010P Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 19.838In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Line Choke 1211 (3028 metric) Shielded 2.2 uH 20 % 2 A 70 mOhms 1.2 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 9 mm x 7.7 mm x 1.65 mm Unshielded 33 uH 20 % 600 mA 450 mOhms - 40 C + 125 C Standard 9 mm 7.7 mm 1.65 mm 2700 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 6.8 UH 20% 12.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.8 uH AEC-Q200 DFE322512F Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1.577In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 22 uH 20 % 1.9 A 198 mOhms 2 A - 40 C + 125 C Standard 7.3 mm 6.9 mm 3 mm Metal Alloy AEC-Q200 DFEG7030D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 3.3 uH 20 % 5.4 A 29 mOhms 5.3 A - 40 C + 125 C Standard 7.3 mm 6.9 mm 3 mm Metal Alloy AEC-Q200 DFEG7030D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 12.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.5 uH AEC-Q200 DFE252012P_D Reel, Cut Tape, MouseReel