KEMET Power Inductors - SMD

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KEMET Power Inductors - SMD 1.5 uH 28A Shld 20% DCR=4.5mOhms AECQ200 985In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.5 uH 20 % 19.7 A 4.5 mOhms - 55 C + 155 C 24 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.68 uH 38A Shld 20% DCR=2.8mOhms AECQ200 917In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 680 nH 20 % 25.6 A 2.8 mOhms 38 A - 55 C + 155 C 37 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 10 uH 12.5A Shld 20% DCR=29.9 mOhms AECQ2 853In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 10 uH 20 % 7.6 A 29.9 mOhms 8.5 A - 55 C + 155 C 9.5 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.47 uH 51A Shld 20% DCR=1.9mOhms AECQ200 972In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 470 nH 20 % 30.9 A 1.9 mOhms 51 A - 55 C + 155 C 46 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 15 uH 11A Shld 20% DCR=39.3 mOhms AECQ2 961In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 15 uH 20 % 6.6 A 39.3 mOhms 11 A - 55 C + 155 C 7.5 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.0 uH 34A Shld 20% DCR=3.2mOhms AECQ200 984In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1 uH 20 % 23.2 A 3.2 mOhms 34 A - 55 C + 155 C 32 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 2.2 uH 26.5A Shd 20% DCR=6.3mOhms AECQ200 845In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 2.2 uH 20 % 16.6 A 6.3 mOhms 26.5 A - 55 C + 155 C 21 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 3.3 uH 23A Shld 20% DCR=8.3mOhms AECQ200 948In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 3.3 uH 20 % 14.5 A 8.3 mOhms 23 A - 55 C + 155 C 16 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 4.7 uH 18.5A Shd 20% DCR=13.6 mOhms AECQ2 429In Stock
500Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 4.7 uH 20 % 11.3 A 13.6 mOhms 18.5 A - 55 C + 155 C 14 MHz 10 mm 10 mm 5.4 mm Metal Composite AEC-Q200 MPGV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.15uH 20% 31A DCR=0.93mOhms 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 8 mm x 6.7 mm x 4 mm Shielded 150 nH 20 % 29 A 930 uOhms 31 A - 40 C + 125 C Standard 8 mm 6.7 mm 4 mm Metal Composite MPCH Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 15uH 20% 27.5A 6.8mOhms AECQ2 208In Stock
Min.: 1
Mult.: 1
Reel: 50

Power Inductor 22 mm x 22 mm x 13 mm Shielded 15 uH 20 % 27.5 A 6.8 mOhms 30 A - 55 C + 155 C 4 MHz Standard 22 mm 22 mm 13 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1uH 20% 42A DCR=1.5mOhm AEC-Q200 945In Stock
Min.: 1
Mult.: 1
Reel: 300

High Power Inductor 14.5 mm x 12.5 mm x 6 mm Shielded 1 uH 20 % 32 A 1.5 mOhms 42 A - 55 C + 155 C Standard 14.5 mm 12.5 mm 6 mm Metal Composite AEC-Q200 MPCV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 47uH 20% 3A 175mOhms AEC-Q200 1.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 3126 (7967 metric) Shielded 47 uH 20 % 2.1 A 175 mOhms 3 A - 55 C + 155 C Standard 7.9 mm 6.7 mm 5.4 mm Metal Composite AEC-Q200 MPLCV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 3.3uH 20% 4.1A DCR=64.2mOhms AECQ2 6.335In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 5 mm x 5 mm x 2 mm Shielded 3.3 uH 20 % 4.1 A 64.2 mOhms 5.5 A - 55 C + 155 C 34 MHz Standard 5.3 mm 5 mm 2 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 10uH 20% 4.2A DCR=78mOhms AECQ2 3.009In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm x 3 mm Shielded 10 uH 20 % 4.2 A 78 mOhms 4.5 A - 55 C + 155 C 15 MHz Standard 7 mm 6.5 mm 3 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 6.8uH 20% 5.2A DCR=50.9mOhms AECQ2 2.914In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm x 3 mm Shielded 6.8 uH 20 % 5.2 A 50.9 mOhms 5.5 A - 55 C + 155 C 16 MHz Standard 7 mm 6.5 mm 3 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 2.2uH 20% 11.2A DCR=11.6mOhms AECQ2 1.745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 2.2 uH 20 % 11.2 A 11.6 mOhms 10 A - 55 C + 155 C 30 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.22uH 20% 30.7A DCR=1.9mOhms AECQ2 2.720In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 8 mm x 8 mm x 3 mm Shielded 220 nH 20 % 30.7 A 1.9 mOhms 43 A - 55 C + 155 C 140 MHz Standard 8.65 mm 8 mm 3 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.68uH 20% 17A DCR=4.1mOhms 2.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 680 nH 20 % 18.8 A 4.1 mOhms 17 A - 55 C + 155 C 54 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 3.3uH 20% 6.8A DCR=30.3mOhms AECQ2 3.213In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm x 3 mm Shielded 3.3 uH 20 % 6.8 A 30.3 mOhms 7 A - 55 C + 155 C 26 MHz Standard 7 mm 6.5 mm 3 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.68uH 20% 17A 180C ESR=6.2mOhms AECQ2 2.875In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6 mm x 6 mm x 3 mm Shielded 680 nH 20 % 15 A 6.2 mOhms 11.5 A - 55 C + 180 C 55 MHz Standard 7 mm 6.5 mm 3 mm Metal Composite AEC-Q200 MPEV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 10uH 20% 3.5A DCR=222.8mOhms 4.448In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 5 mm x 5 mm x 2 mm Shielded 10 uH 20 % 2.2 A 222.8 mOhms 3.5 A - 55 C + 155 C 20 MHz Standard 5.3 mm 5 mm 2 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.0uH 20% 10.5A DCR=11.5mOhms 6.715In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.7 A 11.5 mOhms 10.5 A - 55 C + 155 C 52 MHz Standard 5.3 mm 5 mm 3 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 3.3uH 20% 12.5A DCR=22.3mOhms 3.280In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 8 mm x 8 mm x 3 mm Shielded 3.3 uH 20 % 8.9 A 22.3 mOhms 12.5 A - 55 C + 155 C 24 MHz Standard 8.65 mm 8 mm 3 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.0uH 20% 10.7A DCR=11.5mOhms AECQ2 4.840In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.7 A 11.5 mOhms 10.5 A - 55 C + 155 C 52 MHz Standard 5.3 mm 5 mm 3 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel