Fastron 1212FPS Series Power Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor 1.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 2.2 uH 30 % 1.8 A 720 mOhms 1.65 A - 40 C + 125 C 90 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 10uH 20% CHIP IND 1.569In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 10 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 10 uH 30 % 1 A 276 mOhms 880 mA - 40 C + 125 C 45 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 100 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 100 uH 30 % 290 mA 2.92 Ohms 270 mA - 40 C + 125 C 11 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 15 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 15 uH 30 % 680 mA 422 mOhms 800 mA - 40 C + 125 C 33 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 1 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 1 uH 30 % 2.35 A 48 mOhms 2.35 A - 40 C + 125 C 145 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 1.5 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 1.5 uH 30 % 2.1 A 66 mOhms 1.8 A - 40 C + 125 C 130 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 22 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 22 uH 30 % 550 mA 622 mOhms 470 mA - 40 C + 125 C 28 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 2.2 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 33 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 33 uH 30 % 599 mA 959 mOhms 460 mA - 40 C + 125 C 22 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD 3.3uH 20% CHIP IND Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 3.3 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 3.3 uH 30 % 1.6 A 112 mOhms 1.4 A - 40 C + 125 C 75 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD 47uH 20% CHIP IND Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 47 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 47 uH 30 % 450 mA 1.406 Ohms 380 mA - 40 C + 125 C 18 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD 4.7uH 20% CHIP IND Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 4.7 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 4.7 uH 30 % 1.4 A 136 mOhms 1.2 A - 40 C + 125 C 65 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Power Chip Inductor Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor Semi-Shielded 6.8 uH 30 % 400 mOhms Standard Ferrite AEC-Q200 1212FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 3.1 mm x 3.1 mm x 1.5 mm Semi-Shielded 6.8 uH 30 % 1.05 A 211 mOhms 1.1 A - 40 C + 125 C 50 MHz 3.1 mm 3.1 mm 1.5 mm Ferrite AEC-Q200 1212FPS Reel