1212FPS-220M-01

Fastron
434-1212FPS-220M-01
1212FPS-220M-01

Mfr.:

Description:
Power Inductors - SMD Power Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,373 € 3,73 €
0,342 € 8,55 €
0,277 € 27,70 €
0,261 € 65,25 €
0,243 € 121,50 €
Full Reel (Order in multiples of 2000)
0,206 € 412,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
22 uH
30 %
400 mOhms
Standard
Ferrite
AEC-Q200
1212FPS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Fastron
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Power Chip Inductors

Fastron Shielded Power Chip Inductors are designed with a high flux density core and come in small footprints and a flat profile. Fastron Shielded Power Chip Inductors feature a 0.47μH to 220μH inductance range and up to 6.5A rated current. These inductors are magnetically shielded with a ferrite-epoxy resin and are ideal for circuits in which high current saturation is critical.