Bourns SRR1260A Series Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 12uH 20% SMD 1260 AEC-Q200 2.445In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 12 uH 20 % 5 A 23 mOhms 5 A - 40 C + 125 C 27 19.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1260 AEC-Q200 2.677In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 680 uH 10 % 750 mA 1.15 Ohms 750 mA - 40 C + 125 C 18 2.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 30% SMD 1260 AEC-Q200 1.824In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 1 uH 30 % 10 A 7.8 mOhms 10 A - 40 C + 125 C 26 100 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1260 AEC-Q200 1.144In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 3.3 uH 30 % 7.8 A 12 mOhms 7.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1260 AEC-Q200 2.042In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 39 uH 20 % 2.7 A 70 mOhms 2.7 A - 40 C + 125 C 22 10.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1260 AEC-Q200 2.105In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 68 uH 20 % 2.1 A 110 mOhms 2.1 A - 40 C + 125 C 22 7.43 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1260 AEC-Q200 1.123In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 56 uH 20 % 2.2 A 100 mOhms 2.2 A - 40 C + 125 C 24 7.92 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1260 AEC-Q200 1.368In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 270 uH 10 % 1.2 A 450 mOhms 1.2 A - 40 C + 125 C 20 3.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.6uH 30% SMD 1260 AEC-Q200 384In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 7.6 uH 30 % 6.2 A 19 mOhms 6.2 A - 40 C + 125 C 16 27.9 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1260 AEC-Q200 1.923In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 390 uH 10 % 1 A 700 mOhms 1 A - 40 C + 125 C 20 2.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 AEC-Q200 12.116In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 1 mH 10 % 600 mA 1.7 Ohms 600 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1260 AEC-Q200 2.163In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 22 uH 20 % 3.7 A 43 mOhms 3.7 A - 40 C + 125 C 29 13.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1260 AEC-Q200 2.487In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 330 uH 10 % 1.1 A 580 mOhms 1.1 A - 40 C + 125 C 22 3.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 30% SMD 1260 AEC-Q200 2.623In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 4.7 uH 30 % 7 A 15.5 mOhms 7 A - 40 C + 125 C 19 36.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 30% SMD 1260 AEC-Q200 2.924In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 6.8 uH 30 % 6.5 A 18 mOhms 6.5 A - 40 C + 125 C 20 28.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 30% SMD 1260 AEC-Q200 2.555In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 8.2 uH 30 % 5.8 A 19.5 mOhms 5.8 A - 40 C + 125 C 18 24 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1260 AEC-Q200 873In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 10 uH 20 % 5.5 A 20 mOhms 5.5 A - 40 C + 125 C 32 21 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1260 AEC-Q200 171In Stock
3.600On Order
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 100 uH 20 % 1.7 A 180 mOhms 1.7 A - 40 C + 125 C 26 6.07 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1260 AEC-Q200 1.973In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 120 uH 10 % 1.65 A 210 mOhms 1.65 A - 40 C + 125 C 26 5.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1260 AEC-Q200 852In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 15 uH 20 % 4.6 A 27 mOhms 4.6 A - 40 C + 125 C 25 17.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1260 AEC-Q200 234In Stock
2.400Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 150 uH 10 % 1.55 A 260 mOhms 1.55 A - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1260 AEC-Q200 1.605In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 27 uH 20 % 3.3 A 45 mOhms 3.3 A - 40 C + 125 C 26 12.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1260 AEC-Q200 1.497In Stock
2.400Expected 8/18/2026
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 33 uH 20 % 2.8 A 60 mOhms 2.8 A - 40 C + 125 C 27 9.97 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1260 AEC-Q200 1.055In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 47 uH 20 % 2.5 A 86 mOhms 2.5 A - 40 C + 125 C 22 7.63 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1260 AEC-Q200 1.168In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 5050 Shielded 470 uH 10 % 900 mA 820 mOhms 900 mA - 40 C + 125 C 18 2.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel