Bourns Power Inductors - SMD

Results: 5.226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - SMD Ind,3x3x1.3mm,10uH20%,1.5A,shd 67.869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 10 uH 20 % 1.5 A 264 mOhms 1 A - 55 C + 125 C 31 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,3.3uH20%,2.2A,shd 23.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 3.3 uH 20 % 2.2 A 96 mOhms 1.7 A - 55 C + 125 C 53 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,1uH20%,3A,shd 68.109In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 1 uH 20 % 3 A 36 mOhms 3 A - 55 C + 125 C 100 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,22uH20%,1A,shd 10.563In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 22 uH 20 % 1 A 540 mOhms 680 mA - 55 C + 125 C 20 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,2.2uH20%,2.5A,shd 36.451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 2.2 uH 20 % 2.5 A 2.5 mOhms 2.1 A - 55 C + 125 C 72 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,470uH+/-30%,0.6A,shd AEC-Q 8.394In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 470 uH 30 % 600 mA 1.2 Ohms 700 mA - 55 C + 150 C 1.8 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8.5A,shd 4.508In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded Power Inductor 3939 (1110 metric) Shielded 10 uH 20 % 8.5 A 32 mOhms 12.5 A - 40 C + 125 C 20 10 MHz Standard 11 mm 10 mm 3.8 mm Carbonyl SRP1039CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10.5x8x7.5mm,215nH+/-20%,61A,shd 2.396In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 215 nH 20 % 61 A 350 uOhms 50 A - 40 C + 125 C Standard 10.5 mm 8 mm 7.5 mm Ferrite SPB1007 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.6x12.6x6.2mm,5.6uH+/-20%,15A,shd AEC-Q200 1.965In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 5.6 uH 20 % 15 A 10 mOhms 18 A - 55 C + 165 C 20 14 MHz Standard 12.6 mm 12.6 mm 6.2 mm Metal Alloy Powder AEC-Q200 SRP1265WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,39uH+/-30%,2.25A,shd AEC-Q 2.975In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 39 uH 30 % 2.25 A 106 mOhms 2.3 A - 55 C + 150 C 6.8 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,1.5uH+/-20%,2.6A,shd AEC-Q200 16.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2010 metric Shielded 1.5 uH 20 % 2.5 A 91 mOhms 2.6 A - 55 C + 150 C 35 68 MHz Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,68uH+/-30%,1.6A,shd AEC-Q 2.765In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 68 uH 30 % 1.6 A 208 mOhms 1.65 A - 55 C + 150 C 5 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,25A,shd AEC-Q200 4.799In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 1 uH 20 % 25 A 2.5 mOhms 27 A - 55 C + 165 C 20 48 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.6x12.6x6.2mm,6.8uH+/-20%,14A,shd AEC-Q200 6.876In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 6.8 uH 20 % 14 A 11.2 mOhms 17 A - 55 C + 165 C 20 13 MHz Standard 12.6 mm 12.6 mm 6.2 mm Metal Alloy Powder AEC-Q200 SRP1265WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,330uH+/-30%,0.73A,shd AEC-Q 3.311In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 330 uH 30 % 730 mA 815 mOhms 750 mA - 55 C + 150 C 2 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,47uH+/-30%,2A,shd AEC-Q 2.875In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 47 uH 30 % 2 A 127 mOhms 2 A - 55 C + 150 C 5.9 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,6.8uH+/-30%,5.4A,shd AEC-Q 3.296In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 6.8 uH 30 % 5.4 A 19 mOhms 5.4 A - 55 C + 150 C 27 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.0x3.0x0.9mm,1uH+/-20%,3.4A,shd 2.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Semi Shielded Power Inductor 3 mm x 3 mm Shielded 1 uH 20 % 67 mOhms 2.4 A - 40 C + 125 C 145 MHz 3 mm 3 mm 0.9 mm Ferrite SRN3010C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,10uH+/-20%,1.5A,shd 2.202In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi Shielded Power Inductor 3 mm x 3 mm x 1.3 mm Shielded 10 uH 20 % 1.5 A 264 mOhms 1 A - 55 C + 125 C 10 45 MHz 3 mm 3 mm 1.3 mm Ferrite SRN3015BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.9x8.15x4.2mm,0.5uH+/-30%,10A,shd 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive Grade Semi-Shielded Power Inductor 3231 (8279 metric) Semi-Shielded 500 nH 30 % 7 mOhms 15 A - 40 C + 150 C 15 110 MHz Standard 8.15 mm 7.9 mm 4.2 mm Ferrite Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1mm,0.68uH+/-20%,4.8A,shd 5.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Semi Shielded Power Inductor 3 mm x 3 mm x 1 mm Shielded 680 nH 20 % 4.8 A 37 mOhms 4.3 A - 55 C + 125 C 10 175 MHz 3 mm 3 mm 1 mm Ferrite SRN3012BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4x4x1.6mm,1.0+/-30%uH,3.2A,shd 3.445In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Semi Shielded Power Inductor 4 mm x 4 mm x 1.6 mm Shielded 1 uH 20 % 3.2 A 27 mOhms 4 A - 55 C + 125 C 90 MHz Standard 4 mm 4 mm 1.6 mm Ferrite AEC-Q200 SRN4018BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x0.9mm,3.3uH+/-20%,2.2A,shd 5.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Semi Shielded Power Inductor 3 mm x 3 mm x 0.9 mm Shielded 3.3 uH 20 % 2.2 A 156 mOhms 1.4 A - 55 C + 125 C 10 86 MHz 3 mm 3 mm 0.9 mm Ferrite SRN3010BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,47uH20%,0.7A,shd 4.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 47 uH 20 % 700 mA 1.44 Ohms 460 mA - 55 C + 125 C 14 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,1.5uH20%,2.7A,shd 5.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 1.5 uH 20 % 2.7 A 2.7 mOhms 2.4 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel