Bourns SRP5020TA Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 6.8uH 20% 2.4A AEC-Q200 3.771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 6.8 uH 20 % 2.4 A 150 mOhms 3.8 A - 40 C + 150 C 20 23 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% 2.3A AEC-Q200 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 10 uH 20 % 2.3 A 199 mOhms 3.4 A - 40 C + 150 C 22 18 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20% 3.3A AEC-Q200 5.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 3.3 uH 20 % 3.3 A 76 mOhms 7.3 A - 40 C + 150 C 17 35 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.47uH 20% 11.5A AEC-Q200 3.098In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 470 nH 20 % 11.5 A 8.6 mOhms 18 A - 40 C + 150 C 11 100 MHz Standard 5.7 mm 5.2 mm 1.8 mm Ferrite AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% 5.5A AEC-Q200 3.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 5.5 A 30.5 mOhms 9.8 A - 40 C + 150 C 15 52 MHz Standard 5.7 mm 5.2 mm 1.8 mm Ferrite AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.33uH 20% 12A AEC-Q200 857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 330 nH 20 % 12 A 7.3 mOhms 21.3 A - 40 C + 150 C 10 117 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 20% 4.2A AEC-Q200 3.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 2.2 uH 20 % 4.2 A 50 mOhms 9 A - 40 C + 150 C 16 38 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% 2.8A AEC-Q200 3.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 4.7 uH 20 % 2.8 A 116 mOhms 5 A - 40 C + 150 C 18 30 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% 2.5A AEC-Q200 2.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 5.6 uH 20 % 2.5 A 122 mOhms 4 A - 40 C + 150 C 19 25 MHz Standard 5.7 mm 5.2 mm 1.8 mm Ferrite AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.68uH 20% 10A AEC-Q200 963In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 680 nH 20 % 10 A 12.4 mOhms 12.8 A - 40 C + 150 C 12 90 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 20% 7A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Choke Shielded 1 uH 20 % 7 A 20 mOhms 13.7 A - 40 C + 150 C 13 64 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 20% 6.2A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Choke Shielded 1.2 uH 20 % 6.2 A 28 mOhms 11 A - 40 C + 150 C 14 58 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel
Bourns Power Inductors - SMD 8.2uH 20% 2.3A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Choke Shielded 8.2 uH 20 % 2.3 A 171 mOhms 3.5 A - 40 C + 150 C 21 20 MHz Standard 5.7 mm 5.2 mm 1.8 mm Metal Alloy Powder AEC-Q200 SRP5020TA Reel