Bel SCRH Series Power Inductors - SMD

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD Inductor SMD 7.0uH 4.80A 27mohms 100KHz 1.279In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10.3 mm x 10.5 mm x 4 mm Shielded 7 uH 30 % 4.59 A 27 mOhms 4.8 A Standard 10.3 mm 10.5 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 220uH 1.16A 0.39ohms100KHz 326In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 uH 20 % 1.44 A 390 mOhms 1.16 A Standard 12.5 mm 12.5 mm 8 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 100uH 0.75A 430mohms100KHz 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8.3 mm x 8.3 mm x 3.2 mm Shielded 100 uH 30 % 1.05 A 430 mOhms 750 mA Standard 8.3 mm 8.3 mm 3.2 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 22uH 2.90A 73mohms100KHz 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 22 uH 30 % 2.7 A 73 mOhms 2.9 A Standard 10.5 mm 10.3 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 22uH 2.80A 36mohms 1KHz 1.899In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 22 uH 20 % 4 A 36 mOhms 2.8 A Standard 12.5 mm 12.5 mm 6 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1000uH 0.40A 1.53 ohms 1KHz 2.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6 mm Shielded 1 mH 20 % 530 mA 1.53 Ohms 400 mA Standard 12.5 mm 12.5 mm 6 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 33uH 1.30A 156mohms100KHz 1.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 33 uH 20 % 1.66 A 156 mOhms 1.3 A Standard 8.3 mm 8.3 mm 3.2 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 100uH 1.70A 0.22 ohms 1KHz 182In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 100 uH 20 % 1.8 A 220 mOhms 1.7 A Standard 12.5 mm 12.5 mm 6 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 47uH 2.50A 0.10 ohms 1KHz 1.168In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 47 uH 20 % 2.62 A 100 mOhms 2.5 A Standard 12.5 mm 12.5 mm 8 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 68uH 1.2A 240mohms 100KHz 800In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 68 uH 20 % 1.42 A 240 mOhms 1.2 A Standard 8.3 mm 8.3 mm 4.7 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 15uH 3.60A 50mohms 100KHz 591In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 15 uH 30 % 3.1 A 50 mOhms 3.6 A Standard 10.5 mm 10.3 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 68uH 1.50A 265mohms100KHz 724In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 68 uH 30 % 1.42 A 680 mOhms 1.5 A Standard 10.5 mm 10.3 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.5uH 10.5A 6mohms 100KHz 490In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.5 uH Standard Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 68uH 2.10A 0.14 ohms 1KHz 484In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 68 uH 30 % 2.23 A 140 mOhms 2.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 15uH 1.00A 193mohms 10KHz 80In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 15 uH 20 % 2.11 A 103 mOhms 1 A Standard 6.2 mm 6.2 mm 3 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10uH 4.40A 35mohms100KHz
2.353Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 10 uH 30 % 4.36 A 35 mOhms 4.4 A Standard 10.5 mm 10.3 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.00uH Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 1 uH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.20uH Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 1.2 uH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.5uH Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 1.5 uH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.19uH 60A 0.8mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 190 nH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.22uH Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 220 nH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.30uH 50A 1.2mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 300 nH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.36uH 48A 1.4mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 360 nH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.47uH 40A 1.6mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 470 nH Standard Composite SCRH Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.68uH Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

Power Inductor 680 nH Standard Composite SCRH Reel