Bel Power Inductors - SMD

Results: 3.627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 9A 18.7 MOHM 600In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Shielded SMT Inductor Shielded 10 uH 20 % 18.7 mOhms 17 A - 55 C + 155 C Standard 13.4 mm 12.6 mm 6.5 mm Metal Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 1.50uH 41.0 mOHM 7.0A SM 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.4 mm x 4 mm Shielded 1.5 uH 20 % 3.5 A 47 mOhms 6 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.3 mm SLPPI04 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 10.0uH 170.0 mOHM 3.5A SM 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.4 mm x 4 mm Shielded 10 uH 20 % 1.8 A 190 mOhms 3 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm SLPPI04 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 5.2 mm x 4.9 mm x 3 mm Shielded 4.7 uH 20 % 3 A 60 mOhms 5 A - 55 C + 125 C Standard 5.2 mm 4.9 mm 3 mm Composite SCIHP Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 0.33uH 15.8 mOHM 9.6A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 4.70uH 80.0 mOHM 5.0A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 5.5 mm x 5.2 mm Shielded 4.7 uH 20 % 2.6 A 96 mOhms 4.2 A - 55 C + 125 C Standard 5.5 mm 5.2 mm 1.3 mm SLPPI05 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 10.0uH 313.0 mOHM 1.5A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 3.30uh 136.0 mOHM 3.2A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 3.3 uH 20 % 1.4 A 155 mOhms 2.8 A - 55 C + 125 C Standard 3.4 mm 3 mm 1 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 2.20uH 41.4 mOHM 7.0A SM 3.398In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 5.5 mm x 5.2 mm Shielded 2.2 uH 20 % 3.4 A 49.5 mOhms 6 A - 55 C + 125 C Standard 5.5 mm 5.2 mm 1.3 mm SLPPI05 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 0.22uH 9.6 mOHM 12.0A SM 3.957In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 220 nH 20 % 7.5 A 12 mOhms 11 A - 55 C + 125 C Standard 3.4 mm 3 mm 1 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 1.00uH 39.2 mOHM 5.8A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 1 uH 20 % 3 A 45 mOhms 5 A - 55 C + 125 C Standard 3.4 mm 3 mm 1 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 1.00uH 36.5 mOHM 7.8A SM 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 4.4 mm x 4 mm Shielded 1 uH 20 % 4.5 A 43 mOhms 6.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1 mm SLPPI04 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 0.47uH 22.0 mOHM 8.2A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 470 nH 20 % 4.2 A 25 mOhms 7.2 A - 55 C + 125 C Standard 3.4 mm 3 mm 1 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 2.20uH 87.0 mOHM 3.5A SM 3.511In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 2.2 uH 20 % 1.5 A 100 mOhms 3 A - 55 C + 125 C Standard 3.4 mm 3 mm 0.8 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 10.0uH 232.0 mOHM 2.0A SM 2.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.4 mm x 4 mm Shielded 10 uH 20 % 1 A 278 mOhms 1.8 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.3 mm SLPPI04 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 1.50uH 54.0 mOHM 4.0A SM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 3.4 mm x 3 mm Shielded 1.5 uH 20 % 2 A 65 mOhms 3.5 A - 55 C + 125 C Standard 3.4 mm 3 mm 0.8 mm SLPPI03 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HI POWER IND 0.12uH 3.5 mOHM 30.0A SM 2.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.4 mm x 4 mm Shielded 120 nH 20 % 12 A 4.2 mOhms 24 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm SLPPI04 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10000uH .09A15.0ohms10KHz 74In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 10 mH 20 % 50 mA 140 Ohms 50 mA Standard 6 mm 5.3 mm 5 mm Ferrite Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 100uH 0.75A 430mohms100KHz 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8.3 mm x 8.3 mm x 3.2 mm Shielded 100 uH 30 % 1.05 A 430 mOhms 750 mA Standard 8.3 mm 8.3 mm 3.2 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 7.0uH 4.80A 27mohms 100KHz 1.279In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10.3 mm x 10.5 mm x 4 mm Shielded 7 uH 30 % 4.59 A 27 mOhms 4.8 A Standard 10.3 mm 10.5 mm 4 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 220uH 1.16A 0.39ohms100KHz 326In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 uH 20 % 1.44 A 390 mOhms 1.16 A Standard 12.5 mm 12.5 mm 8 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10uH 2.60A0.06ohms2.52MHz 1.143In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.3 mm x 9.3 mm x 5.7 mm Unshielded 10 uH 20 % 3.6 A 60 mOhms 2.6 A Standard 10.3 mm 9.3 mm 5.7 mm Ferrite Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1000uH 0.40A 1.53 ohms 1KHz 2.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6 mm Shielded 1 mH 20 % 530 mA 1.53 Ohms 400 mA Standard 12.5 mm 12.5 mm 6 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 22uH 2.80A 36mohms 1KHz 1.899In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 22 uH 20 % 4 A 36 mOhms 2.8 A Standard 12.5 mm 12.5 mm 6 mm Ferrite SCRH Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 6.8uH 1.51A 76mohms 100KHz 1.314In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 6.8 uH 20 % 2.27 A 76 mOhms 1.51 A Standard 5.3 mm 5.3 mm 3 mm Ferrite Reel, Cut Tape, MouseReel