Power Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 47uH Shld 20% 0.7A 640mOhms 4.200In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 47 uH 20 % 700 mA 640 mOhms 500 mA - 40 C + 85 C 14 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 0.95A 370mOhms 5.404In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 22 uH 20 % 950 mA 370 mOhms 700 mA - 40 C + 85 C 20 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.5A 160mOhms 3.672In Stock
4.500Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 10 uH 20 % 1.5 A 160 mOhms 1.1 A - 40 C + 85 C 35 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 0.5A 1.27Ohms 2.446In Stock
1.500Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 100 uH 20 % 500 mA 1.27 Ohms 310 mA - 40 C + 85 C 9 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1 mH Shld 20% 0.15A 13.8Ohms 3.026In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 1 mH 20 % 150 mA 13.8 Ohms 100 mA - 40 C + 85 C 2 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 1.25A 230mOhms 2.054In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 15 uH 20 % 1.25 A 230 mOhms 900 mA - 40 C + 85 C 30 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 1.6A 130mOhms 3.745In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 6.8 uH 20 % 1.6 A 130 mOhms 1.2 A - 40 C + 85 C 45 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 20% 0.3A 3.8Ohms 45In Stock
750Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 330 uH 20 % 300 mA 3.8 Ohms 180 mA - 40 C + 85 C 5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5uH Shld 20% 2.65A 60mOhms 725In Stock
Min.: 1
Mult.: 1
Reel: 750

4.45 mm x 2.92 mm x 6.6 mm Shielded 1.5 uH 20 % 2.65 A 60 mOhms 2.6 A - 40 C + 85 C 115 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 20% 0.31A 3.11Ohms 606In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 220 uH 20 % 310 mA 3.11 Ohms 220 mA - 40 C + 85 C 5.5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1.9A 90mOhms 409In Stock
2.150Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 4.7 uH 20 % 1.9 A 90 mOhms 1.5 A - 40 C + 85 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 20% 0.19A 9.2Ohms 510In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 680 uH 20 % 190 mA 9.2 Ohms 140 mA - 40 C + 85 C 3 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.7uH Shld 20% 2.45A 80mOhms 642In Stock
Min.: 1
Mult.: 1
Reel: 750

Shielded 2.7 uH 20 % 2.45 A 80 mOhms - 40 C + 85 C 75 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 2.2A 80mOhms 1.330In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 3.3 uH 20 % 2.2 A 80 mOhms 2 A - 40 C + 85 C 70 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 2.55A 70mOhms 1.492In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 2.2 uH 20 % 2.55 A 70 mOhms 2.3 A - 40 C + 85 C 100 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 20% 0.26A 5.06Ohms 783In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 470 uH 20 % 260 mA 5.06 Ohms 160 mA - 40 C + 85 C 4 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 1.55A 160mOhms 846In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 8.2 uH 20 % 1.55 A 160 mOhms 1.15 A - 40 C + 85 C 40 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 20% 2.7A 50mOhms 1.545In Stock
1.500Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 1 uH 20 % 2.7 A 50 mOhms 2.9 A - 40 C + 85 C 130 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 0.39A 2Ohms 556In Stock
1.500Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 150 uH 20 % 390 mA 2 Ohms 270 mA - 40 C + 85 C 6 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 0.6A 860mOhms 1.345In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 68 uH 20 % 600 mA 860 mOhms 400 mA - 40 C + 85 C 11 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 0.8A 510mOhms
2.250Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Nonstandard Shielded 33 uH 20 % 800 mA 510 mOhms 580 mA - 40 C + 85 C 15 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel