DO1608C-152MLC

Coilcraft
994-DO1608C-152MLC
DO1608C-152MLC

Mfr.:

Description:
Power Inductors - SMD 1.5uH Shld 20% 2.65A 60mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,33 € 13,30 €
1,31 € 32,75 €
1,26 € 630,00 €
Full Reel (Order in multiples of 750)
0,894 € 670,50 €
0,869 € 1.955,25 €
0,839 € 3.775,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
4.45 mm x 2.92 mm x 6.6 mm
Shielded
1.5 uH
20 %
2.65 A
60 mOhms
2.6 A
- 40 C
+ 85 C
115 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
DO1608C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: DO1608C-152MLB
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

DO1608C SMD Power Inductors

Coilcraft DO1608C SMD Power Inductors feature high energy storage and very low resistance with a flat top for reliable surface mounting. These devices are AEC-Q200 Grade 3 (-40°C to +85°C) and offer an inductance range of 1.0µH to 1000µH. Coilcraft DO1608C SMD Power Inductors are ideal for applications such as DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programming. A sample kit is available.