RC Series Power Inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Termination Mounting Style Length Width Height Diameter Series


Triad Magnetics Power Inductors - Leaded INDUCTOR 450uH at 1.0ADC ROD CORE/RC-7 1.582In Stock
Min.: 1
Mult.: 1

Wirewound Radial 450 uH 15 % 1 A 420 mOhms Standard PCB Mount 23.62 mm 15.24 mm RC
Triad Magnetics Power Inductors - Leaded INDUCTOR 2.5mH at 0.40ADC ROD CORE/RC-3 122In Stock
Min.: 1
Mult.: 1

Wirewound Radial 2.5 mH 15 % 400 mA 2.45 Ohms Standard PCB Mount 23.62 mm 15.24 mm RC


Triad Magnetics Power Inductors - Leaded INDUCTOR 915uH at 0.625ADC ROD CORE/RC-5 69In Stock
Min.: 1
Mult.: 1

Wirewound Radial 915 uH 15 % 625 mA 1 Ohms Standard PCB Mount 23.62 mm 15.24 mm RC
Triad Magnetics RC-1
Triad Magnetics Power Inductors - Leaded INDUCTOR 5.6mH at 0.25ADC ROD CORE/RC-1 227In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.6 mH 15 % 250 mA 6.1 Ohms Standard PCB Mount 23.62 mm 15.24 mm RC
Triad Magnetics RC-11
Triad Magnetics Power Inductors - Leaded INDUCTOR 75uH at 2.5ADC ROD CORE/RC-11 1In Stock
Min.: 1
Mult.: 1

Radial 75 uH 15 % 2.5 A 70 mOhms Standard PCB Mount 15.24 mm 9.53 mm 3.81 mm 15.24 mm RC
Triad Magnetics RC-9
Triad Magnetics Power Inductors - Leaded INDUCTOR 200uH at 1.6ADC ROD CORE/RC-9 25In Stock
Min.: 1
Mult.: 1

Radial 200 uH 15 % 1.6 A 180 mOhms Standard PCB Mount 15.24 mm 9.53 mm 3.81 mm 15.24 mm RC


Triad Magnetics Power Inductors - Leaded INDUCTOR 100uH at 2.0ADC ROD CORE/RC-10
117Expected 3/4/2026
Min.: 1
Mult.: 1

Wirewound Radial 100 uH 15 % 2 A 98 mOhms Standard PCB Mount 23.62 mm 15.24 mm RC
Triad Magnetics RC-8
Triad Magnetics Power Inductors - Leaded INDUCTOR 250uH at 1.25ADC ROD CORE/RC-8
126Expected 4/2/2026
Min.: 1
Mult.: 1

Wirewound Radial 250 uH 15 % 1.25 A 210 mOhms Standard PCB Mount 23.62 mm 15.24 mm RC
Triad Magnetics Power Inductors - Leaded INDUCTOR 3.9mH at 0.32ADC ROD CORE/RC-2 799Factory Stock Available
Min.: 1
Mult.: 1

Radial 3.9 mH 15 % 320 mA 3.9 Ohms Standard PCB Mount 15.24 mm 9.53 mm 3.81 mm RC
Triad Magnetics RC-4
Triad Magnetics Power Inductors - Leaded INDUCTOR 1.5mH at 0.50ADC ROD CORE/RC-4 4Factory Stock Available
Min.: 1
Mult.: 1

Radial 1.5 mH 15 % 500 mA 1.53 Ohms Standard PCB Mount 9.3 mm 9.53 mm 3.81 mm 9 mm RC
Triad Magnetics RC-6
Triad Magnetics Power Inductors - Leaded INDUCTOR 560uH at 0.80ADC ROD CORE/RC-6 198Factory Stock Available
Min.: 1
Mult.: 1

Radial 560 uH 15 % 800 mA 600 mOhms Standard PCB Mount 15.24 mm 9.53 mm 3.81 mm RC